- RS庫存編號:
- 684-1838
- 製造零件編號:
- MAL214658102E3
- 製造商:
- Vishay
33 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD161.00
(不含稅)
TWD169.05
(含稅)
單位 | Per unit |
1 - 9 | TWD161.00 |
10 - 49 | TWD154.00 |
50 - 99 | TWD149.00 |
100 + | TWD145.00 |
- RS庫存編號:
- 684-1838
- 製造零件編號:
- MAL214658102E3
- 製造商:
- Vishay
法例與合規
產品詳細資訊
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
規格
屬性 | 值 |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31mm |
Height | 31mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 6000h |
Tolerance | ±20% |
Series | 146 RTI |
Leakage Current | 633 μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 2.4A |