- RS庫存編號:
- 683-2092
- 製造零件編號:
- MAL210658223E3
- 製造商:
- Vishay
當前暫無庫存,可於17/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD3,557.00
(不含稅)
TWD3,734.85
(含稅)
單位 | Per unit |
1 + | TWD3,557.00 |
- RS庫存編號:
- 683-2092
- 製造零件編號:
- MAL210658223E3
- 製造商:
- Vishay
法例與合規
產品詳細資訊
106 PED-STB Series
Power Eurodin screw terminal suitable for standard and switched mode power supplies
Extremely low ESR and ESL allowing very high ripple current load
High resistance to shock and vibration
Extremely low ESR and ESL allowing very high ripple current load
High resistance to shock and vibration
Note
Screws and washers for termination are supplied.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 65 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 65mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000h |
Leakage Current | 2780 μA |
Series | 106 PED-ST |
Equivalent Series Resistance | 9mΩ |
Tolerance | -10 to +30% |
Ripple Current | 23.5A |