- RS庫存編號:
- 543-6915
- 製造零件編號:
- B41458B8229M000
- 製造商:
- EPCOS
13 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD899.00
(不含稅)
TWD943.95
(含稅)
單位 | Per unit |
1 - 8 | TWD899.00 |
9 - 17 | TWD875.00 |
18 + | TWD861.00 |
- RS庫存編號:
- 543-6915
- 製造零件編號:
- B41458B8229M000
- 製造商:
- EPCOS
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
B41458 Series
Long-life grade capacitors
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies
Capacitance Tolerance: 20 %
Temperature Range: -40 to +85 °C
Terminals: M5 Thread
Vibration: 10Hz to 55Hz, 0.75mm or 10g
IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 22000µF |
Voltage | 63V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Equivalent Series Resistance | 8mΩ |
Tolerance | ±20% |
Ripple Current | 11A |
Series | B41458 |