- RS庫存編號:
- 519-3618
- 製造零件編號:
- LGU2C102MELA
- 製造商:
- Nichicon
75 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD124.00
(不含稅)
TWD130.20
(含稅)
單位 | Per unit |
1 - 62 | TWD124.00 |
63 - 314 | TWD122.00 |
315 + | TWD100.00 |
- RS庫存編號:
- 519-3618
- 製造零件編號:
- LGU2C102MELA
- 製造商:
- Nichicon
法例與合規
產品詳細資訊
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 1000µF |
Voltage | 160V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 1200 μA |
Ripple Current | 2.25A |
Series | GU |
Tolerance | ±20% |