Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCA2D221MHD
- RS庫存編號:
- 173-3380
- 製造零件編號:
- UCA2D221MHD
- 製造商:
- Nichicon
425 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 50 個)
TWD72.00
(不含稅)
TWD75.60
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
50 - 200 | TWD72.00 | TWD3,600.00 |
250 + | TWD64.80 | TWD3,240.00 |
* 參考價格
- RS庫存編號:
- 173-3380
- 製造零件編號:
- UCA2D221MHD
- 製造商:
- Nichicon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
CA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 220µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Tolerance | ±20% |
Leakage Current | 1860 μA |
Ripple Current | 1.7A |
Series | CA |