Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860080478020
- RS庫存編號:
- 163-6733
- 製造零件編號:
- 860080478020
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於15/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 300 個)
TWD19.50
(不含稅)
TWD20.48
(含稅)
單位 | Per unit | Per Box* |
300 - 1200 | TWD19.50 | TWD5,850.00 |
1500 + | TWD17.60 | TWD5,280.00 |
* 參考價格 |
- RS庫存編號:
- 163-6733
- 製造零件編號:
- 860080478020
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Ripple Current | 2.34A |
Leakage Current | 250 μA |
Series | WCAP-ATLI |
Tolerance | ±20% |
Dissipation Factor | 10 |