- RS庫存編號:
- 163-6144
- 製造零件編號:
- 860011375006
- 製造商:
- Wurth Elektronik
500 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 500 個)
TWD11.20
(不含稅)
TWD11.76
(含稅)
單位 | Per unit | Per Box* |
500 - 2000 | TWD11.20 | TWD5,600.00 |
2500 + | TWD10.80 | TWD5,400.00 |
* 參考價格 |
- RS庫存編號:
- 163-6144
- 製造零件編號:
- 860011375006
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | WCAP-ATG8 |
Leakage Current | 120 μA |
Ripple Current | 100mA |
Tolerance | ±20% |
Dissipation Factor | 15 |