- RS庫存編號:
- 107-1026
- 製造零件編號:
- EEEHBH101UAP
- 製造商:
- Panasonic
1500 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:500)
TWD13.80
(不含稅)
TWD14.49
(含稅)
單位 | Per unit | Per Reel* |
500 - 500 | TWD13.80 | TWD6,900.00 |
1000 - 1500 | TWD13.50 | TWD6,750.00 |
2000 + | TWD13.20 | TWD6,600.00 |
* 參考價格 |
- RS庫存編號:
- 107-1026
- 製造零件編號:
- EEEHBH101UAP
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Series | HB SMD |
Ripple Current | 250mA |