- RS庫存編號:
- 137-0882
- 製造商:
- RS PRO
- RS庫存編號:
- 137-0882
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
RS Pro 3/8 in. Air Ratchet
RS Pro 3/8 in. Air Ratchet, features a soft grip handle, compact robust operating lever and adjustable exhaust. Offers fast run down speed and easy speed control.
Features and Benefits
• Fast run down speed
• Lightweight
• Reduced Vibration
• Maximum torque 95 Nm
• Easy speed control
• Lightweight
• Reduced Vibration
• Maximum torque 95 Nm
• Easy speed control
規格
屬性 | 值 |
---|---|
Drive Size | 3/8 in |
Air Tool Type | Air Ratchet |
Maximum Torque | 95Nm |
Average Air Consumption | 73.6L/min |
Air Inlet BSP | 1/4in |
Speed | 160rpm |
Length | 293mm |