- RS庫存編號:
- 282-7427
- 製造零件編號:
- 19210-50P
- 製造商:
- SAM
當前暫無庫存,可於22/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD5,433.00
(不含稅)
TWD5,704.65
(含稅)
單位 | Per unit |
1 + | TWD5,433.00 |
- RS庫存編號:
- 282-7427
- 製造零件編號:
- 19210-50P
- 製造商:
- SAM
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The SAM Compressed air hose has 3 layer design which gives it exceptional strength and above all flexibility, even at low temperatures. Its balanced reinforcement allows it to resist high pressures, associated with low deformations, and also to withstand
Very flexible PVC hose
Indoor and outdoor use
High strength polyester fibre
Indoor and outdoor use
High strength polyester fibre
規格
屬性 | 值 |
---|---|
Hose Outside Diameter | 15.5mm |
Hose Inside Diameter | 10mm |
Colour | Blue |
Material | PVC |
Length | 50m |
Manufacturer Series | 19210 |
Model Number p | 19210-50P |