最近搜索

    Loctite Loctite HY 4070 Adhesive

    Loctite
    RS庫存編號:
    244-2028
    製造零件編號:
    LOCTITE HY 4070 CR45G
    製造商:
    Loctite
    查看所有Adhesives
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD4,740.00

    (不含稅)

    TWD4,977.00

    (含稅)

    單位Per unit
    1 +TWD4,740.00
    RS庫存編號:
    244-2028
    製造零件編號:
    LOCTITE HY 4070 CR45G
    製造商:
    Loctite

    法例與合規

    COO (Country of Origin):
    IE

    產品詳細資訊

    The Loctite 4070 adhesive is a two component, hybrid adhesive that provides a fast fixture at room temperature in bond gaps up to 5 mm (0.2 in). This product has excellent bonding characteristics to a variety of substrates including some plastics, rubbers, and metals. LOCTITE HY 4070 is designed for applications where complete cure of excess adhesive is required, as well as temperature and moisture resistance. The gel consistency prevents adhesive flow even on vertical surfaces.

    Instant Sealing Capability
    Hybrid Technology
    Room temperature cure


    規格

    屬性
    Adhesive TypeAcrylic Adhesive
    Trade NameLoctite HY 4070
    ApplicationBonding
    ColourColorless
    Acrylic TypeCyanoacrylate, Methacrylate
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD4,740.00

    (不含稅)

    TWD4,977.00

    (含稅)

    單位Per unit
    1 +TWD4,740.00