- RS庫存編號:
- 215-8288
- 製造零件編號:
- R88M-G40030T-BS2-D
- 製造商:
- Omron
當前暫無庫存,可於19/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD99,164.00
(不含稅)
TWD104,122.20
(含稅)
單位 | Per unit |
1 + | TWD99,164.00 |
- RS庫存編號:
- 215-8288
- 製造零件編號:
- R88M-G40030T-BS2-D
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron professional range of G series servo motor provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series cylinder type AC servo motor has absolute encoder, tap with brake and circular connector. It has 1.3 Nm rated torque, 3000 rpm speed and 400 W power capacity. It operates on 230 VAC single phase.
Peak torque 300% of continuous torque during
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option
規格
屬性 | 值 |
---|---|
Power Rating | 400 W |
Supply Voltage | 230 V |
Phase | 1 |
Series | G-Series |