STMicroelectronics, AC-DC Converter 36-Pin, SSOP 36L ST-ONEMPTR
- RS庫存編號:
- 261-5505
- 製造零件編號:
- ST-ONEMPTR
- 製造商:
- STMicroelectronics
可享批量折扣
單價 個**
TWD249.00
(不含稅)
TWD261.45
(含稅)
295 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | TWD249.00 |
10 - 99 | TWD237.00 |
100 - 249 | TWD226.00 |
250 - 499 | TWD215.00 |
500 + | TWD203.00 |
** 參考價格
- RS庫存編號:
- 261-5505
- 製造零件編號:
- ST-ONEMPTR
- 製造商:
- STMicroelectronics
- COO (Country of Origin):
- MY
Fully integrated controller for multiport smart chargers
The STMicroelectronics ST-ONEMP is the worlds first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with a first USB-PD interface and a second output.
The device includes an active clamp flyback controller and its HV startup on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. By using a novel non-complementary control technique and specifically designed power modes the device allows to reach both high efficiency and low no load power consumption
The device is delivered with a pre-loaded firmware which handles both the power conversion and the communication protocols for USB-PD including optional PPS and electronically marked cable management.
The output power and available PDOs on the USB-PD port can be changed according to a power sharing pin input to allow power sharing with a second output.
A dedicated memory stores a default device configuration during factory process. The user can change or adapt this memory area to fit the final product specifications.
Key features
- ZVS non-complementary active clamp flyback controller with synchronous rectification and USB-PD 3.1 PPS interface
- ARM® 32-bit Cortex®-M0+ MCU with 64 kB flash memory for digital power control and USB protocol
FW programmable secondary side MCU controls both synchronous rectifier and ZVS active clamp flyback on the primary side to improve system efficiency in every condition
High switching frequency operations in companion with MasterGaN power stage allow to use small size magnetic components, including planar transformers
- Reinforced galvanically isolated dual communication channel compliant with IEC 62368-1:
4 kV pk transient voltage
9.6 kV pk 1min hipot type testing
6.4 kV pk 1s hipot production testing
- 800 V high voltage startup with integrated input voltage sensing and Brown-in/out functions
- Active input filter capacitor discharge circuitry for reduced standby power compliant with IEC 62368-1
- Fully Integrated USB-PD PHY with 24 V tolerant protection, and integrated load switch driver
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Pin Count | 36 |
Package Type | SSOP 36L |