- RS庫存編號:
- 204-9964
- 製造零件編號:
- VIPER318LDTR
- 製造商:
- STMicroelectronics
當前暫無庫存,可於20/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD45.20
(不含稅)
TWD47.46
(含稅)
單位 | Per unit | Per Pack* |
10 - 620 | TWD45.20 | TWD452.00 |
630 - 1240 | TWD44.20 | TWD442.00 |
1250 + | TWD43.40 | TWD434.00 |
* 參考價格 |
- RS庫存編號:
- 204-9964
- 製造零件編號:
- VIPER318LDTR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The STMicroelectronics VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control.. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit.
800 V avalanche-rugged power MOSFET to cover ultra-wide VAC input range
Embedded HV startup and sense FET
Current mode PWM controller
Embedded E/A with 1.2 V reference
Built-in soft-start for improved system reliability
Embedded HV startup and sense FET
Current mode PWM controller
Embedded E/A with 1.2 V reference
Built-in soft-start for improved system reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Pin Count | 16 |
Maximum Output Current | 3A |
Dimensions | 9.9 x 6 x 1.75mm |
Package Type | SO16N |
Current Limit | 3.1A |
Output Voltage Range | 4.5 → 30 V |