- RS庫存編號:
- 445-951
- 製造零件編號:
- LFZVC90NS19E
- 製造商:
- EOS
49 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD3,655.00
(不含稅)
TWD3,837.75
(含稅)
單位 | Per unit |
1 - 9 | TWD3,655.00 |
10 - 49 | TWD3,509.00 |
50 + | TWD3,366.00 |
- RS庫存編號:
- 445-951
- 製造零件編號:
- LFZVC90NS19E
- 製造商:
- EOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series
80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 35°C to 45°C by 25%.
MTBF to MIL-HDBK-217F.
Power derates above 35°C to 45°C by 25%.
MTBF to MIL-HDBK-217F.
Standards
EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950
Approvals
UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI
規格
屬性 | 值 |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 19V dc |
Input Voltage | 90 → 264V ac |
Output Current | 4.7A |
Maximum Temperature | +50°C |
Output Connector | 2.54 x 5.49 mm Centre Positive |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Power Rating | 90W |
Cable Length | 1000mm |
Efficiency | 92% |
MTBF | 100000h |
Line Regulation Range | ±0.5% |
Load Regulation | 5% |
Length | 133mm |
Energy Efficiency Level | III |
Width | 58mm |
Depth | 29.2mm |
Minimum Temperature | 0°C |