Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not.
Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip it’s important to ensure it is compatible with the soldering iron.

TIP SHAPES:
Bent
Chisel
Conical
Knife
Sharp
Bevel
Blade
Conical
Micro-fine
Semi-chisel
Hoof
Pyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.
Fine Conical or tapered chisel tips as used for electronics soldering work.
TIP CLEANING:
When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle
RS庫存編號 660-911
製造零件編號T0051612399
TWD493.00
單位
70 01 04 Straight Hoof WSTA3 Soldering Iron 2 mm WPT -