Screwdriver Sets

Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

Screwdriver set types

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts;

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?

Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.

Are they available separately?

Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.

Application Information

Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS庫存編號 264-3126
製造零件編號BE-9881
BrandBahco
TWD2,049.00
單位
Engineers 6 Slotted; Phillips - Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1; PH2
RS庫存編號 124-6349
製造零件編號B219.010
BrandBahco
TWD2,117.00
單位
Standard 10 Phillips, Pozidriv, Slotted, Square - #1, #2, PH1, PH2, PH3, PZ2, 0.5 x 3 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm
RS庫存編號 124-6345
製造零件編號B219.004
BrandBahco
TWD768.00
單位
Standard 4 Phillips, Slotted - PH1, PH2, 0.5 x 3 mm, 1 x 5.5 mm
RS庫存編號 806-4831
製造零件編號808061
BrandBahco
TWD4,545.00
單位
Interchangeable 7 Phillips, Slotted - PH1, PH2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm
RS庫存編號 124-6352
製造零件編號B219.017
BrandBahco
TWD1,403.00
單位
Standard 7 Phillips, Slotted - PH1, PH2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm
RS庫存編號 442-0521
製造零件編號BE-9888S
BrandBahco
TWD2,284.00
單位
VDE 7 Slotted; Pozidriv - Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3
RS庫存編號 124-6351
製造零件編號B219.016
BrandBahco
TWD1,078.00
單位
Standard 6 Pozidriv, Slotted - PZ1, PZ2, 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm
RS庫存編號 609-9775
製造零件編號7865
BrandBahco
TWD1,332.00
單位
Interchangeable 15 Square; Slotted; Phillips; Hexagon - Impact Driver: 1/2 in; Slotted: 5; 6; 8; 10 mm; Phillips: PH1; PH2; PH3; PH4; Hexagon: 4; 5; 6; 8 mm
RS庫存編號 124-6357
製造零件編號B220.007
BrandBahco
TWD1,729.00
單位
VDE 7 Phillips, Slotted - PH0, PH1, PH2, 0.5 x mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm
RS庫存編號 688-0091
製造零件編號620-6
BrandBahco
TWD1,640.00
單位
VDE 6 Slotted; Phillips - Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2
RS庫存編號 124-6355
製造零件編號B219.035
BrandBahco
TWD1,335.00
單位
Standard 5 Torx - TR10, TR15, TR20, TR25, TR30, 2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 5.49 mm
RS庫存編號 876-6685
製造零件編號903T-3
BrandBahco
TWD3,061.00
單位
Nutdriver 6 Nut Driver - 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
RS庫存編號 124-6356
製造零件編號B220.005
BrandBahco
TWD1,155.00
單位
VDE 5 Phillips, Slotted - PH1, PH2, 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS庫存編號 124-6350
製造零件編號B219.015
BrandBahco
TWD951.00
單位
Standard 5 Pozidriv, Slotted - PZ1, PZ2, 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm
RS庫存編號 264-2870
製造零件編號BE-9885
BrandBahco
TWD1,518.00
整套:1 個
Set(s)
Engineers 5 Torx - Torx: T10; T15; T20; T25; T30
RS庫存編號 806-4835
製造零件編號808062
BrandBahco
TWD4,379.00
單位
Interchangeable 7 Pozidriv, Slotted - PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm
RS庫存編號 124-6359
製造零件編號B220.017
BrandBahco
TWD1,826.00
單位
VDE 7 Pozidriv, Slotted - PZ0, PZ1, PZ2, 0.4 x 2.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm
RS庫存編號 898-7321
製造零件編號FF1E1009
BrandBahco
TWD1,981.00
單位
Precision 6 Torx - -
RS庫存編號 124-6353
製造零件編號B219.025
BrandBahco
TWD1,077.00
單位
Standard 5 Torx - T10, T15, T20, T25, T30, 2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 5.49 mm
RS庫存編號 788-3883
製造零件編號BE-9887
BrandBahco
TWD3,780.00
單位
Standard 8 Hexagon - -