Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS庫存編號 184-7620
製造零件編號2628 G 160 IP
BrandBahco
TWD922.00
單位
Iron Wire; Piano Wire Iron Wire: 2 mm; Piano Wire: 1.8 mm - 160 mm 33mm Alloy Steel - - - - - 1.8mm - -
RS庫存編號 184-7636
製造零件編號2628 G-200 IP
BrandBahco
TWD1,041.00
單位
Iron Wire; Piano Wire Iron Wire: 3 mm; Piano Wire: 2.5 mm - 200 mm 39mm Alloy Steel - - - - - 2.5mm - -
RS庫存編號 239-8438
製造零件編號2628S-200
BrandBahco
TWD1,240.00
單位
Iron Wire; Piano Wire Iron Wire: 3 mm; Piano Wire: 2.5 mm - 200 mm 39mm Alloy Steel - - - - - 2.5mm - -
RS庫存編號 187-6921
製造零件編號SS400-200
BrandBahco
TWD3,355.00
單位
- Copper Wire: 1 mm, Iron Wire: 1 mm - 200 mm - Stainless Steel - - - - 1mm - - -
RS庫存編號 239-8422
製造零件編號2628S-180
BrandBahco
TWD1,168.00
單位
Iron Wire; Piano Wire Iron Wire: 2.5 mm; Piano Wire: 2 mm - 180 mm 36mm Alloy Steel - - - - - 2mm - -
RS庫存編號 124-6112
製造零件編號TAH2628G-160
BrandBahco
TWD1,113.00
單位
Iron Wire Iron Wire: 1.8 mm - 160 mm 33mm - - - - - - - Yes -
RS庫存編號 687-9916
製造零件編號2678V-160
BrandBahco
TWD1,587.00
單位
Copper Wire; Iron Wire; Piano Wire Copper Wire: 2.7 mm; Iron Wire: 2 mm; Piano Wire: 1.8 mm - 160 mm 33mm Alloy Steel - - - - 2.7mm 1.8mm - -
RS庫存編號 687-9925
製造零件編號2678V-180
BrandBahco
TWD1,658.00
單位
Copper Wire; Iron Wire; Piano Wire Copper Wire: 3 mm; Iron Wire: 2.5 mm; Piano Wire: 2 mm - 180 mm 36mm Alloy Steel - - - - 3mm 2mm - -
RS庫存編號 124-6113
製造零件編號TAH2628G-180
BrandBahco
TWD1,147.00
單位
Iron Wire Iron Wire: 2 mm - 180 mm 36mm - - - - - - - Yes -
RS庫存編號 187-6920
製造零件編號SS400-180
BrandBahco
TWD2,628.00
單位
- Copper Wire: 1 mm, Iron Wire: 1 mm - 180 mm - Stainless Steel - - - - 1mm - - -
RS庫存編號 187-6919
製造零件編號SS400-160
BrandBahco
TWD2,098.00
單位
- Copper Wire: 1 mm, Iron Wire: 1 mm - 160 mm - Stainless Steel - - - - 1mm - - -
RS庫存編號 733-851
製造零件編號2628 G-180
BrandBahco
TWD1,147.00
單位
Iron Wire; Piano Wire Iron Wire: 2.5 mm; Piano Wire: 2 mm - 180 mm 36mm Alloy Steel - - - - - 2mm - -
RS庫存編號 687-9928
製造零件編號2678V-200
BrandBahco
TWD1,995.00
單位
Copper Wire; Iron Wire; Piano Wire Copper Wire: 4 mm; Iron Wire: 3 mm; Piano Wire: 2.5 mm - 200 mm 39mm Alloy Steel - - - - 4mm 2.5mm - -