Ball-pein Hammers

Ball pein hammers are extremely versatile hand tools, small enough to fit in your Tool Boxes or Tool Bags and strong enough to shape sheet metal. Our range of Ball Pein Hammers offers excellent weight distribution during use which reduces fatigue, forged and heat-treated head for increased durability and a range of handles for comfort, strength and durability.

What are they also known as?

Ball Pein hammers are also known as;

Peen hammers

Engineers hammers

Machinists hammers

Blacksmithing hammers

Why would you buy these hammers?

These hammers are virtually indestructible, durable there are care and attention to safety, reduced shock and vibration to help with fatigue plus the ergonomically designed grips offer comfort during prolonged use.

How do they work?

Ball Pein Hammers are commonly used in metal work fabrication and blacksmithing. Peening is the process of hardening a surface by impact. The head of the hammer has a flat face for striking sheet metal, centre punches and cold chisels. The ball face is used for rounding off the edges of metal pins and fastenings, closing rivets and shaping and bending metal.

Head Materials

The heads of the ball pein hammers are forged from Steel or high carbon steel (HCS) but they can have a softer head made from brass. Non-sparking hammers have heads made from copper-beryllium alloy or aluminium-bronze alloy.

Handle Materials

There are many different materials use for handles, ball pein hammers typically use;

Hardwood such as ash or hickory that dissipates shockwaves from the head

Bi-material rubber

Steel: Durable

Graphite: Add strength and durability

Fibreglass: Absorbs shock vibrations

Types of Peening Hammers

Ball-Pein

Straight Pein

Diagonal Pein

Cross Pein


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Head Type Head Material Non Sparking Handle Material Overall Length Weight
RS庫存編號 124-8317
製造零件編號NS506-900-FB
BrandBahco
TWD2,948.00
單位
Ball Pein Aluminium; Bronze Yes Fibreglass 350 mm 910g
RS庫存編號 124-8307
製造零件編號NS504-200-FB
BrandBahco
TWD1,473.00
單位
- Aluminium; Bronze Yes Fibreglass - 200g
RS庫存編號 187-6940
製造零件編號SS506-700-FB
BrandBahco
TWD3,409.00
單位
Ball Pein - - Fibreglass 340 mm 880g
RS庫存編號 124-8309
製造零件編號NS504-300-FB
BrandBahco
TWD1,758.00
單位
- Aluminium; Bronze Yes Fibreglass - 300g
RS庫存編號 124-8314
製造零件編號NS506-700
BrandBahco
TWD2,369.00
單位
Ball Pein Aluminium; Bronze Yes Hardwood 365 mm 680g
RS庫存編號 124-8310
製造零件編號NS504-500-FB
BrandBahco
TWD2,843.00
單位
- Aluminium; Bronze Yes Fibreglass - 500g
RS庫存編號 187-6936
製造零件編號SS506-1100-FB
BrandBahco
TWD4,417.00
單位
Ball Pein - - Fibreglass 407 mm 1.4kg
RS庫存編號 187-6941
製造零件編號SS506-900-FB
BrandBahco
TWD3,915.00
單位
Ball Pein - - Fibreglass 365 mm 1.1kg
RS庫存編號 187-6937
製造零件編號SS506-200-FB
BrandBahco
TWD1,472.00
單位
Ball Pein - - Fibreglass 290 mm 350g
RS庫存編號 124-8313
製造零件編號NS506-450
BrandBahco
TWD1,684.00
單位
Ball Pein Aluminium; Bronze Yes Hardwood 325 mm 450g
RS庫存編號 124-6089
製造零件編號TAH479-32
BrandBahco
TWD1,361.00
單位
Ball Pein - - Wood 390 mm 900g
RS庫存編號 124-8315
製造零件編號NS506-700-FB
BrandBahco
TWD2,370.00
單位
Ball Pein Aluminium; Bronze Yes Fibreglass 340 mm 680g
RS庫存編號 124-8305
製造零件編號NS504-1000-FB
BrandBahco
TWD4,476.00
單位
- Aluminium; Bronze Yes Fibreglass - 1kg
RS庫存編號 124-8312
製造零件編號NS506-300
BrandBahco
TWD1,580.00
單位
Ball Pein Aluminium; Bronze Yes Hardwood 300 mm 340g
RS庫存編號 187-6939
製造零件編號SS506-500-FB
BrandBahco
TWD1,900.00
單位
Ball Pein - - Fibreglass 318 mm 570g
RS庫存編號 124-6088
製造零件編號TAH479-16
BrandBahco
TWD1,234.00
單位
Ball Pein - - Wood 330 mm 450g
RS庫存編號 187-6938
製造零件編號SS506-300-FB
BrandBahco
TWD1,898.00
單位
Ball Pein - - Fibreglass 290 mm 450g