Push Button & Control Station Enclosures

Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.

Where can I use a control station enclosure?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
RS庫存編號 757-8979
製造零件編號1SFA611811R1000 MEP1-0
BrandABB
TWD488.00
單位
ABB Modular 22mm 1 Grey - Plastic IP66 101mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
RS庫存編號 757-8982
製造零件編號1SFA611813R1000 MEP3-0
BrandABB
TWD947.00
單位
ABB Modular 22mm 3 Grey - Plastic IP66 181mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
RS庫存編號 757-8973
製造零件編號1SFA611812R1000 MEP2-0
BrandABB
TWD735.00
單位
ABB Modular 22mm 2 Grey - Plastic IP66 141mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
RS庫存編號 730-638
製造零件編號01.001001.SS1
BrandABB
TWD6,037.00
單位
ABB Compact 22mm 1 - - Stainless Steel IP65 90mm 90mm 55mm - - 90 x 90 x 55mm -
RS庫存編號 757-9045
製造零件編號1SFA619821R1000 CEPY1-0
BrandABB
TWD550.00
單位
ABB Compact 22mm 1 Yellow - Plastic - 65mm 65mm 47.6mm +70°C - - -
RS庫存編號 757-8985
製造零件編號1SFA611814R1000 MEP4-0
BrandABB
TWD997.00
單位
ABB Modular 22mm 4 Grey - Plastic IP66 221mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
RS庫存編號 730-650
製造零件編號01.001003.SS3
BrandABB
TWD7,546.00
單位
ABB Compact 22mm 3 - - Stainless Steel IP65 - - - - - - -
RS庫存編號 730-644
製造零件編號01.001002.SS2
BrandABB
TWD6,539.00
單位
ABB Compact 22mm 2 - - Stainless Steel IP65 152mm 92mm 55mm - - 152 x 92 x 55mm -
RS庫存編號 192-0868
製造零件編號1SAM201911R1011
BrandABB
TWD1,199.00
單位
- - - - - - IP65 - - 195mm - - - -
RS庫存編號 757-8989
製造零件編號1SFA611821R1000 MEPY1-0
BrandABB
TWD396.00
單位
ABB Modular 22mm 1 Yellow - Plastic IP66 101mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
RS庫存編號 192-0867
製造零件編號1SFA611821R1024
BrandABB
TWD1,806.00
單位
- - - - - - - - - 75mm - - - -