Emergency Stop Push Buttons

An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.

Types of Emergency Stops

The three most common emergency stops are:

  • Push-pull: The button is pushed in to stop and released by pulling the button back
  • Twist release: The button is pushed in to stop and released by twisting the button
  • Key release: The button is pushed in to stop and only released with a key

Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS庫存編號 822-0280
製造零件編號1SFA619550R1051 CE4T-10R-02
BrandABB
TWD823.00
單位
Panel Mount Twist to Reset 2NC 22.5mm - No 1 A @ 240 V ac, 300 mA @ 25 V dc - IP66, IP67, IP69K - 125 V dc, 240 V ac Round No Compact
RS庫存編號 492-7280
製造零件編號CE3P-10R-11
BrandABB
TWD909.00
單位
Panel Mount Pull to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS庫存編號 492-7252
製造零件編號1SFA619551R1071 - CE4P-10R-11
BrandABB
TWD846.00
單位
Panel Mount Pull to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS庫存編號 757-9039
製造零件編號1SFA619550R1071 CE4T-10R-11
BrandABB
TWD846.00
單位
Panel Mount Twist to Reset NC/NO 22.5mm - No - DPST IP66, IP67, IP69K - - Mushroom No Compact
RS庫存編號 192-0852
製造零件編號1SFA619550R1051
BrandABB
TWD758.00
單位
- Twist to Release 2NC - - 2NC 1.5 A - IP20, IP69K Twist Release 240 V Mushroom - Compact
RS庫存編號 757-9033
製造零件編號1SFA619552R1051 CE4K1-10R-02
BrandABB
TWD1,293.00
單位
Panel Mount Key Reset 2NC 22.5mm - No - DPST IP66, IP67, IP69K - - Mushroom No Compact
RS庫存編號 185-542
製造零件編號CEPY1-1002
BrandABB
TWD1,558.00
單位
Surface Mount Pull to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS庫存編號 757-9036
製造零件編號1SFA619550R1041 CE4T-10R-01
BrandABB
TWD702.00
單位
Panel Mount Twist → Reset NC 22.5mm - No - SPST IP66, IP67, IP69K - - Mushroom No Compact
RS庫存編號 757-8897
製造零件編號1SFA611523R1001 MPET4-10R
BrandABB
TWD519.00
單位
Panel Mount Twist to Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact
RS庫存編號 185-479
製造零件編號CEPY1-1001
BrandABB
TWD1,491.00
單位
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS庫存編號 492-7347
製造零件編號CE3T-10R-11
BrandABB
TWD624.00
單位
Panel Mount Twist to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS庫存編號 185-609
製造零件編號CEPY1-2001
BrandABB
TWD1,726.00
單位
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS庫存編號 733-2499
製造零件編號2TLA030050R0000 Smile 11 EA Tina
BrandABB
TWD4,105.00
單位
Surface Mount Twist to Reset NC - - No - - IP65 - 24 V dc Mushroom No Smile Tina
RS庫存編號 733-2492
製造零件編號2TLA030054R0000 INCA 1 Tina
BrandABB
TWD4,377.00
單位
Panel Mount Twist to Reset NC 22.5mm - No - - IP20, IP65 - 24 V dc Mushroom No Inca-1 Tina
RS庫存編號 757-8894
製造零件編號1SFA611525R1101 MPEK4-11R
BrandABB
TWD1,362.00
單位
Panel Mount Key Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact
RS庫存編號 492-7274
製造零件編號1SFA619502R1071 - CE3K-10R-11
BrandABB
TWD1,629.00
單位
Panel Mount Key Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS庫存編號 185-485
製造零件編號CEPY1-2002
BrandABB
TWD1,796.00
單位
Surface Mount Pull to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS庫存編號 492-7230
製造零件編號1SFA619552R1071 - CE4K1-10R-11
BrandABB
TWD1,337.00
單位
Panel Mount Key Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS庫存編號 757-8890
製造零件編號1SFA611524R1001 MPEP4-10R
BrandABB
TWD541.00
單位
Panel Mount Pull to Reset - 22mm - No - - IP20, IP66 - - Mushroom No Compact
RS庫存編號 521-3633
製造零件編號1TVL101000P3204
BrandABB
TWD2,733.00
單位
Surface Mount Twist to Reset NC - - No - SPST IP66 - - Round No -