Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS庫存編號 456-1745
製造零件編號6241-0004
BrandHerga
TWD720.00
單位
Single Pole Single Throw (SPST) - Momentary PVC - 30V 50 mA Medically Approved Foot Switch Bellow IP67 - - - - -
RS庫存編號 513-5139
製造零件編號6224-GBFB-ZCZC-001
BrandHerga
TWD1,977.00
單位
SP-CO - Momentary Thermoplastic 24V 24V 3 A General Purpose IPX7 Silver - - - -
RS庫存編號 872-4280
製造零件編號6210-BLE-A03
BrandHerga
TWD7,304.00
單位
- - - Thermoplastic - 24V 100 mA Light Duty IP67 - Grey 168 x 105 x 40mm Yes -
RS庫存編號 548-555
製造零件編號6289-SB
BrandHerga
TWD5,796.00
單位
2 X SPST N/O - Momentary 16 SWG Mild Steel 250V 24V 3 A@ 24 V dc, 3 A@ 250 V ac General Purpose IPX2 Silver - - - -
RS庫存編號 548-379
製造零件編號6220-AZBB-ZBZZ
BrandHerga
TWD1,492.00
單位
SPDT - Momentary Thermoplastic 250V 250V 3 A@ 250 V ac General Purpose IPX2 Silver - - - -
RS庫存編號 548-561
製造零件編號6221-AZBB-ZZEZ
BrandHerga
TWD1,788.00
單位
SPDT - Momentary Glass Filled Nylon 66 250V 250V 3 A General Purpose IP67 Silver Black 91 x 66 x 27mm No -