DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 51 項產品
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS庫存編號 918-9903
製造零件編號DBP 8108
TWD75.00
毎管:20 個
單位
8PST 25 (Switching) mA, 100 mA Copper 8 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc
RS庫存編號 708-3239
製造零件編號DRR60016
TWD201.00
單位
- 25 mA @ 24 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Flush DIP 10000Operations +85°C -40°C -40 → +85°C - - 24V dc
RS庫存編號 913-9078
製造零件編號DRS 3110
TWD152.00
單位
- 30 mA Phosphor Bronze 10 Through Hole Rotary Coded DIP 20000Operations +85°C -40°C -40 → +85°C - 250V 15V dc
RS庫存編號 913-9107
製造零件編號SMR 60116
TWD161.00
單位
- 150 mA Phosphor Bronze 16 Surface Mount Rotary Coded DIP 10000Operations +125°C -60°C -60 → +125°C IP67 250V 42V
RS庫存編號 708-3241
製造零件編號DRR3010
TWD125.00
單位
- 30 mA@ 15 V dc Gold Plated 10 Through Hole Rotary Flush DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS庫存編號 918-9887
製造零件編號DBS 61002
TWD37.50
毎管:100 個
單位
2PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 2 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS庫存編號 918-9890
製造零件編號DBP 8104
TWD64.40
毎管:40 個
單位
4PST 25 (Switching) mA, 100 mA Copper 4 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc
RS庫存編號 918-9938
製造零件編號SBS 61008 T
TWD89.10
個 (在毎卷:10)
單位
8PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 8 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc
RS庫存編號 913-9084
製造零件編號DRR 3116
TWD177.00
單位
- 30 mA Phosphor Bronze 16 Through Hole Rotary Coded DIP 20000Operations +85°C -40°C -40 → +85°C - 250V 15V dc
RS庫存編號 708-3213
製造零件編號DRS60116
TWD107.00
單位
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS庫存編號 918-9950
製造零件編號DBS 6004
TWD67.10
毎管:44 個
單位
4PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 4 PCB Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS庫存編號 702-3375
製造零件編號SMR5016
TWD209.00
單位
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS庫存編號 702-3653
製造零件編號DHS904J
TWD108.00
單位
SP-NO 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS庫存編號 918-9963
製造零件編號DBS 6108
TWD73.90
毎管:23 個
單位
8PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 8 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS庫存編號 702-3369
製造零件編號DRS4010
TWD113.00
單位
- 30 mA@ 15 V dc Gold Plated 10 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS庫存編號 702-3372
製造零件編號SMR13016
TWD180.00
單位
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS庫存編號 918-9947
製造零件編號SBP 8104
TWD82.90
毎管:40 個
單位
4PST 25 (Switching) mA, 100 (Non-Switching) mA Copper 4 Surface Mount Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 100V ac 24 V dc, 50 V dc
RS庫存編號 708-3257
製造零件編號DRR4016
TWD135.00
單位
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - - 15V dc
RS庫存編號 918-9893
製造零件編號DBS 61006
TWD58.50
毎管:34 個
單位
6PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 6 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS庫存編號 708-3232
製造零件編號DRR60010
TWD151.00
單位
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc