DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 178-7442
製造零件編號TLE7368EXUMA1
BrandInfineon
TWD296.90
個 (在毎卷:1000)
單位
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS庫存編號 906-2969
製造零件編號TLE7368EXUMA1
BrandInfineon
TWD274.00
單位
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS庫存編號 178-7435
製造零件編號TLE6368G2AUMA1
BrandInfineon
TWD171.70
個 (在毎卷:800)
單位
5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C
RS庫存編號 165-5905
製造零件編號IFX91041EJV50XUMA1
BrandInfineon
TWD31.20
個 (在毎卷:2500)
單位
4.8 V 5.2 V 4.75 V 45 V - 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C
RS庫存編號 906-2997
製造零件編號TLE6368G2AUMA1
BrandInfineon
TWD274.00
單位
5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C
RS庫存編號 135-7886
製造零件編號IR3883MTRPBF
BrandInfineon
TWD19.00
個 (在毎卷:3000)
單位
- - - - - - - - - - - - - -
RS庫存編號 827-5338
製造零件編號IFX91041EJV50XUMA1
BrandInfineon
TWD52.40
/個 (每包:10個)
單位
4.8 V 5.2 V 4.75 V 45 V - 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C
RS庫存編號 135-8000
製造零件編號IR3883MTRPBF
BrandInfineon
TWD47.00
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 906-2990
製造零件編號TLE73683EXUMA1
BrandInfineon
TWD186.50
/個 (每包:2個)
單位
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS庫存編號 178-7443
製造零件編號TLE73683EXUMA1
BrandInfineon
TWD165.20
個 (在毎卷:1000)
單位
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C