SRAM

SRAM stands for Static Random Access Memory and is a type of semiconductor memory that uses bistable latching circuitry (flip-flop) to store each bit. It holds data bits in its memory so long as power is being supplied. It cannot hold data if power is removed. SRAM is used where speed or low power are needed. It’s higher density than DRAM, and less complicated structure makes it ideal to use in semiconductor memory scenarios where high capacity memory is used as seen in the working memory within computers.

SRAM is different to DRAM (dynamic RAM, which stores bits in cells consisting of a capacitor and a transistor), due to the fact that SRAM does not have to be refreshed unlike Dynamic which will lose data unless refreshed periodically. Also SRAM is faster and more expensive than DRAM.

SRAM is used for a computer’s cache memory as well as being part of the RAM digital to analogue converter found on a video card. SRAM can be designed with a general CMOS technology process with six transistors (6T memory cell) and no capacitors. Since transistors do not require power to prevent leakage, SRAM does not have to be refreshed on a regular basis:

Features

  • Data is held statically – data is held in the semiconductor memory, no need to refresh data after every read data operation as long as the power is applied to the memory
  • Three operational states which are hold, write and read
  • Bistable (cross-coupled) INVs for storage
  • Access transistors MAL and MAR – access to stored data for read and write
  • Word line, WL, controls access – WL=0 (hold operation), WL=1 (read/write operation)
  • Long data lifetime

Applications

  • Computers
  • Workstations
  • Routers
  • LCD screens and printers
  • Electronics
  • Microprocessors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 58 項產品
Results per page
Description Price Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Low Power Timing Type Mounting Type Package Type Pin Count Dimensions Height
RS庫存編號 170-0736
製造零件編號AS6C62256-55PCN
TWD95.70
毎管:15 個
單位
256kbit 32k x 8 bit 32k 8bit 55ns 15bit - Yes Asynchronous Through Hole PDIP 28 36.32 x 13.21 x 3.81mm 3.81mm
RS庫存編號 538-148
製造零件編號AS6C62256-55PCN
TWD106.00
/個 (每包:2個)
單位
256kbit 32K words x 8 bit 32k 8bit 55ns 15bit - Yes Asynchronous Through Hole PDIP 28 36.32 x 13.21 x 3.81mm 3.81mm
RS庫存編號 538-198
製造零件編號AS7C34098A-12TIN
TWD191.00
單位
4Mbit 256K words x 16 bit 256k 16bit 12ns 18bit - Yes Asynchronous Surface Mount TSOP 44 18.54 x 10.29 x 1.05mm 1.05mm
RS庫存編號 538-142
製造零件編號AS6C62256-55SIN
TWD78.50
/個 (每包:2個)
單位
256kbit 32K words x 8 bit 32k 8bit 55ns 15bit - Yes Asynchronous Surface Mount SOP 28 18.49 x 8.64 x 2.49mm 2.49mm
RS庫存編號 170-0735
製造零件編號AS6C62256-55SIN
TWD72.70
毎管:25 個
單位
256kbit 32k x 8 bit 32k 8bit 55ns 15bit - Yes Asynchronous Surface Mount SOP 28 18.49 x 8.64 x 2.49mm 2.49mm
RS庫存編號 170-0742
製造零件編號AS7C34098A-12TIN
TWD155.00
Each (In a Tray of 135)
單位
4Mbit 256k x 16 bit 256k 16bit 12ns 18bit - Yes Asynchronous Surface Mount TSOP 44 18.54 x 10.29 x 1.05mm 1.05mm
RS庫存編號 538-192
製造零件編號AS7C34098A-12JIN
TWD186.00
單位
4Mbit 256K words x 16 bit 256k 16bit 12ns 18bit - Yes Asynchronous Surface Mount SOJ 44 28.7 x 10.29 x 2.92mm 2.92mm
RS庫存編號 170-0752
製造零件編號AS6C8016-55ZIN
TWD198.40
Each (In a Tray of 135)
單位
8Mbit 512k x 16 bit 512k 16bit 55ns 19bit - Yes Asynchronous Surface Mount TSOP 44 18.42 x 10.16 x 1mm 1mm
RS庫存編號 744-4573
製造零件編號AS7C34098A-10TCN
TWD264.00
單位
4Mbit 256K x 16 bit 256k 16bit 10ns 18bit - Yes Asynchronous Surface Mount TSOP 44 18.52 x 10.26 x 1.05mm 1.05mm
RS庫存編號 797-5879
製造零件編號AS7C38096A-10TIN
TWD500.00
單位
8Mbit 1M x 8 bit 1M 8bit 10ns 8bit 1MHz Yes Asynchronous Surface Mount TSOP 44 18.618 x 10.363 x 1.05mm 1.05mm
RS庫存編號 170-0753
製造零件編號AS7C256A-12JIN
TWD93.10
毎管:25 個
單位
256kbit 32k x 8 bit 32k 8bit 12ns 15bit - Yes Asynchronous Surface Mount SOJ 28 18.54 x 7.75 x 2.67mm 2.67mm
RS庫存編號 538-164
製造零件編號AS6C4008-55TIN
TWD162.00
單位
4Mbit 512K words x 8 bit 512k 8bit 55ns 19bit - Yes Asynchronous Surface Mount TSOP 32 8 x 18.4 x 1mm 1mm
RS庫存編號 797-5857
製造零件編號AS6C1616-55TIN
TWD372.00
單位
16Mbit 1024K x 16 bit 1024k 16bit 55ns 16bit 1MHz Yes Asynchronous Surface Mount TSOP 48 18.5 x 12.1 x 1.05mm 1.05mm
RS庫存編號 170-0920
製造零件編號AS6C1616-55TIN
TWD294.70
Each (In a Tray of 135)
單位
16Mbit 1024k x 16 bit 1024k 16bit 55ns 16bit 1MHz Yes Asynchronous Surface Mount TSOP 48 18.5 x 12.1 x 1.05mm 1.05mm
RS庫存編號 538-287
製造零件編號AS7C256A-12JIN
TWD78.50
/個 (每包:2個)
單位
256kbit 32K words x 8 bit 32k 8bit 12ns 15bit - Yes Asynchronous Surface Mount SOJ 28 18.54 x 7.75 x 2.67mm 2.67mm
RS庫存編號 538-170
製造零件編號AS6C1008-55SIN
TWD92.00
/個 (每包:2個)
單位
1Mbit 128K words x 8 bit 128k 8bit 55ns 17bit - Yes Asynchronous Surface Mount SOP 32 20.75 x 11.3 x 2.82mm 2.82mm
RS庫存編號 177-5518
製造零件編號AS6C1008-55SIN
TWD74.30
毎管:22 個
單位
1Mbit 128k x 8 bit 128k 8bit 55ns 17bit - Yes Asynchronous Surface Mount SOP 32 20.75 x 11.3 x 2.82mm 2.82mm
RS庫存編號 170-0741
製造零件編號AS7C34098A-12JIN
TWD169.90
毎管:16 個
單位
4Mbit 256k x 16 bit 256k 16bit 12ns 18bit - Yes Asynchronous Surface Mount SOJ 44 28.7 x 10.29 x 2.92mm 2.92mm
RS庫存編號 177-5532
製造零件編號AS7C4098A-12TIN
TWD148.50
Each (In a Tray of 135)
單位
4Mbit 256k x 16 bit 256k 16bit 12ns 18bit - Yes Asynchronous Surface Mount TSOP 44 18.54 x 10.29 x 1.05mm 1.05mm
RS庫存編號 744-4527
製造零件編號U62256AS2C07LLG1
TWD152.00
/個 (每包:2個)
單位
256kbit 32K x 8 bit 32k 8bit 56ns 15bit - Yes Asynchronous Surface Mount SOP 28 18.49 x 8.64 x 2.49mm 2.49mm