Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 131 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 170-7953
製造零件編號74HC14D,653
BrandNexperia
TWD2.80
個 (在毎卷:2500)
單位
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 124-2255
製造零件編號74HC14D,652
BrandNexperia
TWD10.30
毎管:57 個
單位
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 146-0519
製造零件編號74HC1G04GV,125
BrandNexperia
TWD1.60
個 (在毎卷:3000)
單位
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 816-8814
製造零件編號74LVC2G14GW,125
BrandNexperia
TWD6.40
/個 (每包:40個)
單位
Inverter Schmitt Trigger - 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
RS庫存編號 103-8141
製造零件編號74LVC2G14GW,125
BrandNexperia
TWD3.70
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
RS庫存編號 510-352
製造零件編號74AHC1G14GW,125
BrandNexperia
TWD5.10
/個 (每包:50個)
單位
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V → 5.5 V, 16.3 ns @ 3 V → 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 178-6987
製造零件編號74LV14D,112
BrandNexperia
TWD12.50
毎管:57 個
單位
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 813-9276
製造零件編號74HC1G04GV,125
BrandNexperia
TWD3.30
/個 (每包:100個)
單位
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 166-1443
製造零件編號74AHC1G14GW,125
BrandNexperia
TWD1.10
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 169-2896
製造零件編號74LV14D,112
BrandNexperia
TWD17.00
單位
Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 136-4817
製造零件編號74LVC2G17GV,125
BrandNexperia
TWD2.50
個 (在毎卷:3000)
單位
- Schmitt Trigger Single Ended 2 Yes 13.1ns -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 152-6498
製造零件編號74AHC1GU04GW-Q100H
BrandNexperia
TWD4.00
/個 (每包:100個)
單位
Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 177-6045
製造零件編號74LVC04AD,112
BrandNexperia
TWD16.00
單位
Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm
RS庫存編號 165-9936
製造零件編號74HC14BQ,115
BrandNexperia
TWD3.10
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -4mA 4mA Surface Mount DHVQFN 14 HC 3.1 x 2.6 x 0.95mm 0.95mm
RS庫存編號 182-1885
製造零件編號74HCT04PW,118
BrandNexperia
TWD6.00
/個 (每包:100個)
單位
- - - - - - - - - - - - - -
RS庫存編號 165-9881
製造零件編號74HC04PW,112
BrandNexperia
TWD9.30
毎管:96 個
單位
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS庫存編號 153-2843
製造零件編號74HC2G04GW,125
BrandNexperia
TWD2.80
個 (在毎卷:3000)
單位
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
RS庫存編號 165-8570
製造零件編號74LVC2G04GW,125
BrandNexperia
TWD2.80
個 (在毎卷:3000)
單位
Inverter - TTL 2 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
全新
RS庫存編號 219-4356
製造零件編號HEF4069UBT,653
BrandNexperia
TWD3.30
個 (在毎卷:2500)
單位
Inverter CMOS Inverting 6 No - - - - SO14 14 - - -
RS庫存編號 136-4829
製造零件編號74LVC2G17GV,125
BrandNexperia
TWD5.30
/個 (每包:100個)
單位
- Schmitt Trigger Single Ended 2 Yes 13.1ns -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm