Encoder & Decoder ICs

Encoders are logic semiconductor ICs (integrated circuits) that have been designed to encode and decode digital binary codes for inputs whilst decoders receive data transmissions in amateur radio frequency bands. They constantly monitor incoming signals for valid DTMF digits. These electronic circuits decode DTMF dial tones from telephone lines into touch-tone phones via a process known as tone dialling.

How do Encoders and Decoders work?

An encoder IC is manufactured to encode digital data from one format type or code to another that can accept multiple inputs and generate multi-bit output. Their primary functions are speed, security, standardisation by shrinking the size.

Decoder ICs increase connectivity in electronics to allow better control of applications. Home units like security alarm systems, electronic gates and garage doors, access control systems and everyday appliances make use of DTMF functionalities.

Types of Encoders and Decoders?

Encoder ICs are available with different encoding types such as Key and priority.

A DTMF (Dual Tone Multi-Frequency) decoder IC is a device that receives data transmissions in amateur radio frequency bands. They constantly monitor incoming signals for valid DTMF digits. These electronic circuits decode DTMF dial tones from telephone lines into touch-tone phones via a process known as tone dialling.

The most common types of DTMF Decoder ICs include 2-tone, 5-tone, multi-tone and burst-tone versions. Multi-tone decoders receive and translate multiple tones from the source whilst Burst-tone versions decode clashing frequencies into binary signals.

As well as being offered with variations of logic families, the number of pins on the IC and different mount types.

Applications of encoders and decoders

Encoders and decoders have an array of application use such as;

  • Smoke and fire alarm system
  • Home security systems
  • Identity tokens
  • Mobile phones and landlines

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Operating Frequency Fabrication Technology Typical Supply Current Minimum CMRR Mounting Type Package Type Pin Count Dimensions Maximum Operating Supply Voltage Maximum Operating Temperature Automotive Standard Minimum Operating Supply Voltage Minimum Operating Temperature
全新
RS庫存編號 216-3598
製造零件編號AEDR-9820-102
BrandBroadcom
TWD573.90
個 (在毎卷:100)
單位
2MHz - 30mA - - 4mm x 4mm x 1.05mm 25 - - - - - -
全新
RS庫存編號 216-3599
製造零件編號AEDR-9820-102
BrandBroadcom
TWD716.00
單位
2MHz - 30mA - - 4mm x 4mm x 1.05mm 25 - - - - - -
RS庫存編號 796-7802
製造零件編號AEAT-6600-T16
BrandBroadcom
TWD279.00
單位
- - - - - - - - - - - - -
RS庫存編號 174-4145
製造零件編號AEDR-8502-102
BrandBroadcom
TWD568.00
單位
- - - - Surface Mount SMD 8 3.95 x 3.4 x 0.95mm 5.5 V +85 °C - 4.5 V -20 °C
全新
RS庫存編號 216-3600
製造零件編號AEDR-9830-102
BrandBroadcom
TWD678.00
個 (在毎卷:100)
單位
2MHz - 30mA - - 4mm x 4mm x 1.05mm 25 - - - - - -
RS庫存編號 178-2945
製造零件編號AEAT-6600-T16
BrandBroadcom
TWD184.20
毎管:970 個
單位
- - - - - - - - - - - - -
RS庫存編號 178-3140
製造零件編號HCTL-2017-PLC
BrandBroadcom
TWD577.20
毎管:46 個
單位
- - - - Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 5.5 V +85 °C - 4.5 V -40 °C
RS庫存編號 830-5110
製造零件編號HCTL-2017-PLC
BrandBroadcom
TWD655.00
單位
- - - - Surface Mount PLCC 20 0.355 x 0.355 x 0.156in 5.5 V +85 °C - 4.5 V -40 °C
RS庫存編號 174-3628
製造零件編號AEDR-8502-102
BrandBroadcom
TWD442.30
個 (在毎卷:100)
單位
- - - - Surface Mount SMD 8 3.95 x 3.4 x 0.95mm 5.5 V +85 °C - 4.5 V -20 °C
全新
RS庫存編號 216-3601
製造零件編號AEDR-9830-102
BrandBroadcom
TWD840.00
單位
2MHz - 30mA - - 4mm x 4mm x 1.05mm 25 - - - - - -