Counter ICs

A counter IC (integrated circuit) are electronic devices that are designed for counting externally input clock pulses.

How does a counter IC work?

This IC operates by reading the counter data output via the I2C-bus serial interface from a microcontroller or another system. It has a configuration of a 24-bit binary-up counter and can count from 0 to 24 bit and also operates at a ultra-low current consumption in comparison to that of a event counter in a microcontroller.

Types of Counter ICs

Counter ICs have a range of different types of configurations such as;

Shift registers - Shift registers are a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.

Clock Generator - Clock Generators produces a clock signal for use in synchronizing a circuit's operation.

Dividers - Dividers also known as clock dividers provide an output clock signal that is a divided frequency of the input.

There are also various types of counter types such as BCD, Binary, Decade, Divide by N and Octal.

Applications of Counter ICs

Counter ICs are widely used in an array of applications such as;

  • Frequency counters
  • Digital clocks
  • ADCs (Analog to digital converters)
  • Time measurement

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 102 項產品
Results per page
Description Price Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
RS庫存編號 518-9035
製造零件編號MC14060BDG
TWD21.00
單位
SOIC Counter, Divider 14 4000 Surface Mount Binary Up Counter 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 178-4722
製造零件編號MC14060BDG
TWD17.00
毎管:48 個
單位
SOIC Counter, Divider 14 4000 Surface Mount Binary Up Counter 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 464-271
製造零件編號MC14040BDG
TWD16.00
/個 (每包:20個)
單位
SOIC Counter, Divider 12 4000 Surface Mount Binary Up Counter 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 739-0136
製造零件編號MM74HC595MX
TWD21.80
/個 (每包:5個)
單位
SOIC Shift Register 8 74HC Surface Mount - Parallel, Serial 1 16 2 V 6 V 10 x 4 x 1.5mm - -
RS庫存編號 178-4718
製造零件編號MC14040BDG
TWD15.90
毎管:48 個
單位
SOIC Counter, Divider 12 4000 Surface Mount Binary Up Counter 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 166-2453
製造零件編號MM74HC595MX
TWD7.70
個 (在毎卷:2500)
單位
SOIC Shift Register 8 74HC Surface Mount - Parallel, Serial 1 16 2 V 6 V 10 x 4 x 1.5mm - -
RS庫存編號 178-4723
製造零件編號MC14094BDG
TWD11.90
毎管:48 個
單位
SOIC Shift Register 8 4000 Surface Mount - Parallel, Serial to Serial 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 761-3965
製造零件編號MM74HC595MTCX
TWD14.20
/個 (每包:10個)
單位
TSSOP Shift Register 8 74HC Surface Mount - Serial to Parallel 1 16 2 V 6 V 5 x 4.4 x 0.9mm - -
RS庫存編號 518-9215
製造零件編號MC14094BDG
TWD15.00
單位
SOIC Shift Register 8 4000 Surface Mount - Parallel, Serial to Serial 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 688-1533
製造零件編號MC14094BDR2G
TWD18.40
/個 (每包:5個)
單位
SOIC Shift Register 8 4000 Surface Mount - Parallel, Serial to Serial 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 170-3420
製造零件編號MC14094BDR2G
TWD4.90
個 (在毎卷:2500)
單位
SOIC Shift Register 8 4000 Surface Mount - Parallel, Serial to Serial 1 16 3 V 18 V 10 x 4 x 1.5mm - -
RS庫存編號 169-8580
製造零件編號MM74HC595MTCX
TWD6.30
個 (在毎卷:2500)
單位
TSSOP Shift Register 8 74HC Surface Mount - Serial to Parallel 1 16 2 V 6 V 5 x 4.4 x 0.9mm - -
RS庫存編號 145-5263
製造零件編號MC74HC393ADTR2G
TWD7.10
個 (在毎卷:2500)
單位
TSSOP Counter 4 MC74 Surface Mount Binary Up Counter 2 14 2 V 6 V 5.1 x 4.5 x 1.05mm - -
RS庫存編號 186-9090
製造零件編號MC74HC4020ADG
TWD10.40
毎管:48 個
單位
SOIC Counter 14 HC Surface Mount Binary - 1 16 2 V 6 V 10 x 4 x 1.5mm - -
RS庫存編號 808-0114
製造零件編號MC74HC589ADTR2G
TWD9.30
Each (On a Tape of 100)
單位
TSSOP Shift Register 8 HC Surface Mount - Parallel to Serial, Serial 1 16 2 V 6 V 5.1 x 4.5 x 1.05mm - -
RS庫存編號 184-4838
製造零件編號MC74HC165ADTR2G
TWD6.90
/個 (每包:100個)
單位
TSSOP Shift Register 8 74HC Surface Mount - Parallel to Serial, Serial 1 16 2 V 6 V 5.1 x 4.5 x 1.2mm - -
RS庫存編號 186-9107
製造零件編號MM74HC164MX
TWD8.60
個 (在毎卷:2500)
單位
SOIC Shift Register - HC Surface Mount - Serial to Parallel - 14 2 V 6 V 8.75 x 4 x 1.5mm - -
RS庫存編號 689-8727
製造零件編號MC74HC595ADR2G
TWD18.00
/個 (每包:5個)
單位
SOIC Shift Register 8 HC Surface Mount - Parallel, Serial to Serial 1 16 2 V 6 V 10 x 4 x 1.5mm - -
RS庫存編號 806-3286
製造零件編號MC14526BDWR2G
TWD27.90
Each (On a Tape of 20)
單位
SOIC W Counter 3 CMOS Surface Mount Binary Down Counter 1 16 -0.5 V 18 V 10.45 x 7.6 x 2.4mm - -
RS庫存編號 145-2976
製造零件編號MC14015BDG
TWD18.70
毎管:48 個
單位
SOIC Shift Register 4 CMOS Surface Mount Divide-By-N Parallel, Serial 2 16 -0.5 V 18 V 19.55 x 6.85 x 3.43mm - -