LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 669-1504
製造零件編號AS1110-BSSU
Brandams
TWD140.50
/個 (每包:2個)
單位
- 16 - - 26 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
RS庫存編號 669-1510
製造零件編號AS1107WL
Brandams
TWD324.00
單位
8 56 - 3% 1 mA Surface Mount SOIC W 24 5 V 15.4 x 7.6 x 2.44mm 2.44mm 15.4mm +85 °C -40 °C
全新
RS庫存編號 201-8286
製造零件編號AS1115-BSST
Brandams
TWD80.80
個 (在毎卷:2500)
單位
8 8 - 3% 0.6 mA - QSOP 24 5 V - - - - -
RS庫存編號 170-0791
製造零件編號AS1110-BSSU
Brandams
TWD113.10
毎管:56 個
單位
- 16 - - 26 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
全新
RS庫存編號 201-8285
製造零件編號AS1108WL-T
Brandams
TWD173.00
/個 (每包:2個)
單位
4 8 - 3% 1 mA - SOIC 5 5 V - - - - -
RS庫存編號 170-0790
製造零件編號AS1113-BSSU
Brandams
TWD71.60
毎管:56 個
單位
- 16 - - 15 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
RS庫存編號 669-1497
製造零件編號AS1113-BSSU
Brandams
TWD89.00
/個 (每包:2個)
單位
- 16 - - 15 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
RS庫存編號 170-0793
製造零件編號AS1107WL
Brandams
TWD270.50
毎管:31 個
單位
8 56 - 3% 1 mA Surface Mount SOIC W 24 5 V 15.4 x 7.6 x 2.44mm 2.44mm 15.4mm +85 °C -40 °C
全新
RS庫存編號 201-8289
製造零件編號AS1130-BSST
Brandams
TWD349.00
單位
8 8 - 1% 0.001 mA - TDFN 8 5.5 V - - - - -
全新
RS庫存編號 201-8287
製造零件編號AS1115-BSST
Brandams
TWD132.00
/個 (每包:2個)
單位
8 8 - 3% 0.6 mA - QSOP 24 5 V - - - - -
全新
RS庫存編號 201-8282
製造零件編號AS1107WL-T
Brandams
TWD233.00
/個 (每包:2個)
單位
8 8 - 3% 1 mA - SOIC 24 5 V - - - - -
全新
RS庫存編號 201-8288
製造零件編號AS1130-BSST
Brandams
TWD186.60
個 (在毎卷:1000)
單位
8 8 - 1% 0.001 mA - TDFN 8 5.5 V - - - - -
全新
RS庫存編號 201-8284
製造零件編號AS1108WL-T
Brandams
TWD79.50
個 (在毎卷:1500)
單位
4 8 - 3% 1 mA - SOIC 5 5 V - - - - -
全新
RS庫存編號 201-8281
製造零件編號AS1107WL-T
Brandams
TWD124.50
個 (在毎卷:1000)
單位
8 8 - 3% 1 mA - SOIC 24 5 V - - - - -