Zener Diodes

A Zener diode is a type of semiconductor diode that is different to a normal diode as it allows current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage. Zener diodes have been designed to work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and the handiest solutions to a number of needs in a circuit design. Zener diodes are designed to change the direction of current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that that change a direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.Key attributes of a Zener diode are: Device configuration including a dual or common anode Type of Zener, including avalanche or voltage regulator Voltage tolerance Voltage drift with temperature Impedance (max)What is a typical application of Zener diodes? Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 824 項產品
Results per page
Description Price Diode Configuration Nominal Zener Voltage Mounting Type Number of Elements per Chip Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Diameter
RS庫存編號 169-0449
製造零件編號PTZTE2510A
BrandROHM
TWD4.90
個 (在毎卷:1500)
單位
Single 10V Surface Mount 1 1 W SOD-106 Voltage Regulator - 2 40mA 10µA 4.5mm -
RS庫存編號 170-2442
製造零件編號UDZSTE-175.6B
BrandROHM
TWD1.50
個 (在毎卷:3000)
單位
Single 5.6V Surface Mount 1 200 mW SOD-323F Voltage Regulator 2% 2 5mA 60Ω 1µA 1.7mm -
RS庫存編號 177-7898
製造零件編號KDZVTR4.3B
BrandROHM
TWD3.80
個 (在毎卷:3000)
單位
Single 4.3V Surface Mount 1 1 W SOD-123FL Voltage Regulator - 2 - - 20µA 2.7mm -
RS庫存編號 263-6667
製造零件編號UDZSTE-175.6B
BrandROHM
TWD3.20
/個 (每包:10個)
單位
Single 5.6V Surface Mount 1 200 mW SOD-323F Voltage Regulator 2% 2 5mA 60Ω 1µA 1.7mm -
RS庫存編號 476-0172
製造零件編號UDZSTE-17 5.6B
BrandROHM
TWD3.60
/個 (每包:100個)
單位
Single 5.6V Surface Mount 1 200 mW SOD-323F Voltage Regulator 2% 2 5mA 60Ω 1µA 1.7mm -
RS庫存編號 476-0239
製造零件編號UDZSTE-17 10B
BrandROHM
TWD3.00
/個 (每包:100個)
單位
Single 10V Surface Mount 1 200 mW SOD-323F Voltage Regulator 2% 2 5mA 30Ω 100nA 1.7mm -
RS庫存編號 752-5944
製造零件編號PTZTE2510B
BrandROHM
TWD10.40
/個 (每包:10個)
單位
Single 10V Surface Mount 1 1 W SOD-106 Voltage Regulator 6% 2 40mA 10µA 4.5mm -
RS庫存編號 133-3210
製造零件編號KDZVTR4.3B
BrandROHM
TWD10.50
/個 (每包:50個)
單位
Single 4.3V Surface Mount 1 1 W SOD-123FL Voltage Regulator - 2 - - 20µA 2.7mm -
RS庫存編號 752-5856
製造零件編號KDZTR10B
BrandROHM
TWD13.70
/個 (每包:10個)
單位
Single 10V Surface Mount 1 1 W SOD-123 Voltage Regulator 6% 2 40mA - 10µA 2.6mm -
RS庫存編號 700-2570
製造零件編號PTZTE2510A
BrandROHM
TWD13.40
/個 (每包:5個)
單位
Single 10V Surface Mount 1 1 W SOD-106 Voltage Regulator - 2 40mA 10µA 4.5mm -
RS庫存編號 168-1450
製造零件編號PTZTE2512B
BrandROHM
TWD12.30
/個 (每包:50個)
單位
Single 13.5V Surface Mount 1 1 W DO-214AC (SMA), PMDS Voltage Regulator - 2 20mA 10µA 4.7mm -
RS庫存編號 169-0439
製造零件編號EDZTE6127B
BrandROHM
TWD1.80
個 (在毎卷:3000)
單位
Single 27V Surface Mount 1 150 mW EMD Voltage Regulator 2% 2 2mA 150Ω 100nA 1.2mm -
RS庫存編號 133-2971
製造零件編號EDZVT2R12B
BrandROHM
TWD2.30
/個 (每包:200個)
單位
Single 12V Surface Mount 1 150 mW SOD-523 Voltage Regulator - 2 - 80Ω 100nA 1.25mm -
RS庫存編號 168-1470
製造零件編號PTZTE2513B
BrandROHM
TWD11.90
/個 (每包:50個)
單位
Single 15V Surface Mount 1 1 W DO-214AC (SMA), PMDS Voltage Regulator - 2 20mA 10Ω 10µA 4.7mm -
RS庫存編號 169-0440
製造零件編號EDZTE613.6B
BrandROHM
TWD2.00
個 (在毎卷:3000)
單位
Single 3.6V Surface Mount 1 150 mW EMD Voltage Regulator 3% 2 5mA 100Ω 10µA 1.2mm -
RS庫存編號 169-0450
製造零件編號PTZTE2515B
BrandROHM
TWD4.80
個 (在毎卷:1500)
單位
Single 15V Surface Mount 1 1 W SOD-106 Voltage Regulator 6% 2 40mA 10µA 4.5mm -
RS庫存編號 148-6756
製造零件編號BZX84C15VLT116
BrandROHM
TWD2.10
/個 (每包:250個)
單位
Single 15.6V Surface Mount 1 250 mW SOT-23 Voltage Regulator ±5% 3 5mA 30Ω 100nA 3.1mm -
RS庫存編號 146-9429
製造零件編號KDZVTR3.0B
BrandROHM
TWD4.10
個 (在毎卷:3000)
單位
Single 3.4V Surface Mount 1 1 W SOD-123FL Voltage Regulator - 2 40mA - 100µA 2.7mm -
RS庫存編號 133-2911
製造零件編號TDZVTR24
BrandROHM
TWD10.40
/個 (每包:50個)
單位
Single 24V Surface Mount 1 500 mW SOD-323HE Voltage Regulator - 2 - - 10µA 2.1mm -
RS庫存編號 177-9915
製造零件編號PDZVTR4.7A
BrandROHM
TWD3.40
個 (在毎卷:3000)
單位
Single 4.7V Surface Mount 1 - SOD-128 Voltage Regulator - 2 40mA - 20µA 2.7mm -