TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).


TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.


TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.



What are the benefits of using transient voltage suppressor diodes?


TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.


What do I need to consider when choosing a TVS diode?


There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.


  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.

  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:


TVS diodes have numerous applications but are well suited to protect


  • microprocessors

  • MOS memory

  • AC power lines

  • Telecommunication equipment

  • Consumer electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
全新
RS庫存編號 205-3571
製造零件編號AQ3102-02HTG
BrandLittelfuse
TWD22.80
/個 (每包:25個)
單位
Array Uni-Directional 16V 6.5V Surface Mount SOT23-3L - 3 - - - 3 - -
全新
RS庫存編號 205-3570
製造零件編號AQ3102-02HTG
BrandLittelfuse
TWD13.40
個 (在毎卷:3000)
單位
Array Uni-Directional 16V 6.5V Surface Mount SOT23-3L - 3 - - - 3 - -
全新
RS庫存編號 205-3573
製造零件編號AQ3102-02JTG
BrandLittelfuse
TWD24.10
/個 (每包:25個)
單位
Array Uni-Directional 16V 6.5V Surface Mount SC70-3L - 3 - - - 3 - -
全新
RS庫存編號 205-3572
製造零件編號AQ3102-02JTG
BrandLittelfuse
TWD14.10
個 (在毎卷:3000)
單位
Array Uni-Directional 16V 6.5V Surface Mount SC70-3L - 3 - - - 3 - -