TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).

TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.

What are the benefits of using transient voltage suppressor diodes?

TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.

What do I need to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.

  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.
  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:

TVS diodes have numerous applications but are well suited to protect

  • microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 982 項產品
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 628-7304
製造零件編號SMBJ5.0A-E3/52
BrandVishay
TWD11.20
/個 (每包:5個)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AA (SMB) 5V 2 600W 65.2A - 1 -55 °C +150 °C
RS庫存編號 165-6964
製造零件編號SA6.5CA-E3/54
BrandVishay
TWD11.90
個 (在毎卷:4000)
單位
Single Bi-Directional 11.2V 7.22V Through Hole DO-204AC 6.5V 2 500W 44.7A - 1 -55 °C +175 °C
RS庫存編號 165-2507
製造零件編號SMBJ5.0A-E3/52
BrandVishay
TWD6.20
個 (在毎卷:750)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AA (SMB) 5V 2 600W 65.2A - 1 -55 °C +150 °C
RS庫存編號 812-9294
製造零件編號SA6.5CA-E3/54
BrandVishay
TWD9.60
/個 (每包:20個)
單位
Single Bi-Directional 11.2V 7.22V Through Hole DO-204AC 6.5V 2 500W 44.7A - 1 -55 °C +175 °C
RS庫存編號 485-4851
製造零件編號ICTE5-E3/54
BrandVishay
TWD62.20
/個 (每包:5個)
單位
Single Uni-Directional 7.5V 6V Through Hole 1.5KE 5V 2 1500W 160A - 1 -55 °C +175 °C
RS庫存編號 165-2619
製造零件編號ICTE-5
BrandVishay
TWD35.90
Each (On a Tape of 1400)
單位
Single Uni-Directional 7.5V 6V Through Hole 1.5KE 5V 2 1500W 160A - 1 -55 °C +175 °C
RS庫存編號 710-3055
製造零件編號MSP3V3-M3/89A
BrandVishay
TWD6.90
/個 (每包:20個)
單位
Single Uni-Directional 11V 4.1V Surface Mount μSMP 3.3V 2 100W 75A Yes 1 -55 °C +150 °C
RS庫存編號 919-0240
製造零件編號MSP3V3-M3/89A
BrandVishay
TWD2.00
個 (在毎卷:4500)
單位
Single Uni-Directional 11V 4.1V Surface Mount μSMP 3.3V 2 100W 75A Yes 1 -55 °C +150 °C
RS庫存編號 918-9534
製造零件編號1.5KE16CA-E3/54
BrandVishay
TWD15.80
個 (在毎卷:1400)
單位
Single Bi-Directional 23.5V 14.4V Through Hole 1.5KE 12.9V 2 1500W 63.8A Yes 1 -55 °C +175 °C
RS庫存編號 165-2265
製造零件編號SMF5V0A-E3-08
BrandVishay
TWD3.30
個 (在毎卷:3000)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-219AB 5V 2 1000W 21.7A Yes 1 -55 °C +150 °C
RS庫存編號 699-7931
製造零件編號1.5KE16CA-E3/54
BrandVishay
TWD17.50
/個 (每包:10個)
單位
Single Bi-Directional 23.5V 14.4V Through Hole 1.5KE 12.9V 2 1500W 63.8A Yes 1 -55 °C +175 °C
RS庫存編號 699-8136
製造零件編號SMF5V0A-E3-08
BrandVishay
TWD10.20
/個 (每包:20個)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-219AB 5V 2 1000W 21.7A Yes 1 -55 °C +150 °C
RS庫存編號 165-2269
製造零件編號SMBJ24CA-E3/5B
BrandVishay
TWD6.20
個 (在毎卷:3200)
單位
Single Bi-Directional 38.9V 26.7V Surface Mount DO-214AA (SMB) 24V 2 600W 15.4A - 1 -55 °C +150 °C
RS庫存編號 165-2266
製造零件編號GSOT03C-E3-08
BrandVishay
TWD3.00
個 (在毎卷:3000)
單位
Dual Bi-Directional 7.5V 4V Surface Mount SOT-23 3.3V 3 509W 30A Yes 1 -55 °C +150 °C
RS庫存編號 699-8041
製造零件編號SMBJ24CA-E3/5B
BrandVishay
TWD10.50
/個 (每包:20個)
單位
Single Bi-Directional 43V 26.7V Surface Mount DO-214AA (SMB) 24V 2 600W 14A Yes 1 -55 °C +150 °C
RS庫存編號 699-7957
製造零件編號GSOT03C-E3-08
BrandVishay
TWD9.30
/個 (每包:25個)
單位
Dual Bi-Directional 7.5V 4V Surface Mount SOT-23 3.3V 3 509W 30A Yes 1 -55 °C +150 °C
RS庫存編號 169-6045
製造零件編號SMBJ24CA-E3
BrandVishay
TWD7.10
個 (在毎卷:750)
單位
Single Bi-Directional 38.9V 26.7V Surface Mount DO-214AA (SMB) 24V 2 600W 15.4A - 1 -55 °C +150 °C
RS庫存編號 628-8751
製造零件編號SMBJ24CA-E3/52
BrandVishay
TWD9.40
/個 (每包:5個)
單位
Single Bi-Directional 38.9V 26.7V Surface Mount DO-214AA (SMB) 24V 2 600W 15.4A - 1 -55 °C +150 °C
RS庫存編號 165-4906
製造零件編號1.5KE20A-E3/54
BrandVishay
TWD17.30
Each (On a Tape of 1400)
單位
Single Uni-Directional 27.7V 19V Through Hole 1.5KE 17V 2 1500W 54.2A Yes 1 -55 °C +175 °C
RS庫存編號 902-6398
製造零件編號1.5KE20A-E3/54
BrandVishay
TWD15.20
/個 (每包:10個)
單位
Single Uni-Directional 27.7V 19V Through Hole 1.5KE 17V 2 1500W 54.2A Yes 1 -55 °C +175 °C