Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 527 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 544-4663
製造零件編號BAV99W,115
BrandNexperia
TWD5.30
/個 (每包:10個)
單位
Series 150mA Surface Mount SOT-323 (SC-70) 100V Switching Silicon Junction 3 1.25V - 2 Silicon Junction - -
RS庫存編號 485-515
製造零件編號PMEG2005AEL,315
BrandNexperia
TWD7.40
/個 (每包:20個)
單位
Single 500mA Surface Mount SOD-882 20V - Schottky 2 - - 1 Schottky - -
RS庫存編號 166-1257
製造零件編號PMEG2005AEL,315
BrandNexperia
TWD1.60
個 (在毎卷:10000)
單位
Single 500mA Surface Mount SOD-882 20V - Schottky 2 - - 1 Schottky - -
RS庫存編號 103-8400
製造零件編號BAT54C,215
BrandNexperia
TWD0.70
個 (在毎卷:3000)
單位
Common Cathode 200mA Surface Mount SOT-23 (TO-236AB) 30V - Schottky 3 - - 2 Schottky - -
RS庫存編號 781-6786
製造零件編號PMEG4030EP,115
BrandNexperia
TWD12.00
Each (On a Tape of 25)
單位
Single 3A Surface Mount SOD-128 40V - Schottky 2 490mV - 1 Schottky - -
RS庫存編號 436-7789
製造零件編號BAT54C,215
BrandNexperia
TWD4.00
/個 (每包:25個)
單位
Common Cathode 200mA Surface Mount SOT-23 (TO-236AB) 30V - Schottky 3 - - 2 Schottky - -
RS庫存編號 170-8049
製造零件編號BAT54C,235
BrandNexperia
TWD0.70
個 (在毎卷:10000)
單位
- 200mA Surface Mount SOT-23 30V - Schottky 3 800mV - 2 Schottky - -
RS庫存編號 166-1258
製造零件編號PMEG3002AEL,315
BrandNexperia
TWD2.30
個 (在毎卷:10000)
單位
Single 200mA Surface Mount SOD-882 30V - Schottky 2 - - 1 Schottky - -
RS庫存編號 124-2396
製造零件編號PMEG4030EP,115
BrandNexperia
TWD4.50
個 (在毎卷:3000)
單位
Single 3A Surface Mount SOD128 40V - Schottky 2 490mV - 1 Schottky - -
RS庫存編號 124-2400
製造零件編號PMEG6020ER,115
BrandNexperia
TWD3.00
個 (在毎卷:3000)
單位
Single 2A Surface Mount SOD123W 60V - Schottky 2 530mV - 1 Schottky - -
RS庫存編號 485-707
製造零件編號PMEG3002AEL,315
BrandNexperia
TWD5.00
/個 (每包:20個)
單位
Single 200mA Surface Mount SOD-882 30V - Schottky 2 - - 1 Schottky - -
RS庫存編號 780-5414
製造零件編號PMEG6020ER,115
BrandNexperia
TWD8.90
/個 (每包:50個)
單位
Single 2A Surface Mount SOD-123W 60V - Schottky 2 530mV - 1 Schottky - -
RS庫存編號 544-4534
製造零件編號BAV99,215
BrandNexperia
TWD3.90
/個 (每包:20個)
單位
Series 215mA Surface Mount SOT-23 (TO-236AB) 100V Switching Silicon Junction 3 1.25V - 2 Silicon Junction - -
RS庫存編號 103-7576
製造零件編號BAV99,215
BrandNexperia
TWD0.50
個 (在毎卷:3000)
單位
Series 215mA Surface Mount SOT-23 (TO-236AB) 100V Switching Silicon Junction 3 1.25V - 2 Silicon Junction - -
RS庫存編號 507-942
製造零件編號PMEG4010CEH,115
BrandNexperia
TWD10.50
/個 (每包:20個)
單位
Single 1A Surface Mount SOD-123F 40V - Schottky 2 - - 1 Schottky - -
RS庫存編號 485-735
製造零件編號PMEG2020AEA,115
BrandNexperia
TWD11.20
/個 (每包:20個)
單位
Single 2A Surface Mount SOD-323 20V - Schottky 2 - - 1 Schottky - -
RS庫存編號 544-4584
製造零件編號BAT54S,215
BrandNexperia
TWD22.40
/個 (每包:5個)
單位
Series 200mA Surface Mount SOT-23 (TO-236AB) 30V - Schottky 3 - - 2 Schottky - -
RS庫存編號 166-1481
製造零件編號PMEG1030EJ,115
BrandNexperia
TWD2.60
個 (在毎卷:3000)
單位
Single 3A Surface Mount SOD-323F 10V - Schottky 2 - - 1 Schottky - -
RS庫存編號 124-2394
製造零件編號PMEG4010CEH,115
BrandNexperia
TWD2.80
個 (在毎卷:3000)
單位
Single 1A Surface Mount SOD123F 40V - Schottky 2 - - 1 Schottky - -
RS庫存編號 166-1496
製造零件編號PMEG2020AEA,115
BrandNexperia
TWD3.60
個 (在毎卷:3000)
單位
Single 2A Surface Mount SOD-323 20V - Schottky 2 - - 1 Schottky - -