Darlington Pairs

What are Darlington Pairs?Darlington pairs, also called Darlington transistors, are a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or micro controller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch.Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a board.What applications do you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.Different typesDarlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS庫存編號 826-8396
製造零件編號2SB852KT146B
BrandROHM
TWD13.10
/個 (每包:30個)
單位
PNP -300 mA 32 V -6 V SMT Surface Mount 3 - Single 1 5000 -1.5 V -40 V -1.5 V
RS庫存編號 826-8434
製造零件編號2SD1383KT146B
BrandROHM
TWD13.10
/個 (每包:30個)
單位
NPN 300 mA 32 V 6 V SMT Surface Mount 3 - Single 1 5000 - 40 V 1.5 V
RS庫存編號 128-8848
製造零件編號BA12004BF-E2
BrandROHM
TWD15.80
/個 (每包:25個)
單位
NPN - 60 V - SOP Surface Mount 16 Array 7 Common Emitter 7 1000 - - 1.6 V
RS庫存編號 124-6448
製造零件編號BA12003BF-E2
BrandROHM
TWD9.10
/個 (每包:20個)
單位
NPN 500 mA 60 V - SOP Surface Mount 16 Array 7 Common Emitter 7 1000 - - 1.6 V
RS庫存編號 826-8447
製造零件編號2SD1834T100
BrandROHM
TWD15.50
/個 (每包:20個)
單位
NPN 1 A 60 V 7 V MPT Surface Mount 3 - Single 1 2000 - 60 V 1.5 V
RS庫存編號 170-2438
製造零件編號2SB1316TL
BrandROHM
TWD13.20
個 (在毎卷:2500)
單位
PNP 2 A 100 V 8 V SC-63 Surface Mount 3 - Single 1 1000 - 100 V 1.5 V
RS庫存編號 246-2034
製造零件編號2SB1316TL
BrandROHM
TWD23.00
單位
PNP 2 A 100 V 8 V SC-63 Surface Mount 3 - Single 1 1000 - 100 V 1.5 V
RS庫存編號 128-8847
製造零件編號BA12003B
BrandROHM
TWD28.60
/個 (每包:10個)
單位
NPN - 60 V - DIP Through Hole 16 Array 7 Common Emitter 7 1000 - - 1.6 V