Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS庫存編號 123-1513
製造零件編號FB3510-B500/440-35
TWD187.00
/個 (每包:2個)
單位
Single Phase 35A 1000V Through Hole Power 4 - - Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 146-0647
製造零件編號FB3510-B500/440-35
TWD170.00
個 (以毎盒:100)
單位
Single Phase 35A 1000V Through Hole Power 4 Silicon Junction Silicon Junction Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 123-1511
製造零件編號FB5002-B80/70-50
TWD214.00
/個 (每包:2個)
單位
Single Phase 50A 200V Through Hole Power 4 - - Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 146-0646
製造零件編號FB5002-B80/70-50
TWD194.50
個 (以毎盒:100)
單位
Single Phase 50A 200V Through Hole Power 4 Silicon Junction Silicon Junction Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 123-1506
製造零件編號FB5006-B250/220-50
TWD203.50
/個 (每包:2個)
單位
Single Phase 50A 600V Through Hole Power 4 - - Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 123-1507
製造零件編號MB6SA TR
TWD5.40
/個 (每包:50個)
單位
Single Phase 500 mA, 800 mA 600V Surface Mount TO-269AA 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 100µA
RS庫存編號 146-0645
製造零件編號FB5006-B250/220-50
TWD186.20
個 (以毎盒:100)
單位
Single Phase 50A 600V Through Hole Power 4 Silicon Junction Silicon Junction Single 400A +150 °C -55 °C 1.1V 5µA
RS庫存編號 165-5020
製造零件編號MB6SA TR
TWD3.20
個 (在毎卷:3000)
單位
Single Phase 500 mA, 800 mA 600V Surface Mount TO-269AA 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 100µA
RS庫存編號 177-5965
製造零件編號DF08M TU
TWD5.10
Each (On a Tape of 2500)
單位
Single Phase 1A 800V Through Hole DF-M 4 Silicon Junction Silicon Junction Single 50A +150 °C -55 °C 1.1V 500µA
RS庫存編號 177-5966
製造零件編號GBU607G TU
TWD20.80
Each (On a Tape of 2500)
單位
Single Phase 6A 1000V Through Hole GBU 4 Silicon Junction Silicon Junction Single 175A +150 °C -55 °C 1.1V 500µA
RS庫存編號 165-5021
製造零件編號1SMZG10GP TR
TWD3.90
個 (在毎卷:3000)
單位
Single Phase 500 mA, 800 mA 1000V Surface Mount TO-269AA 4 Silicon Junction - Single 35A +150 °C -40 °C 1.15V 100µA
RS庫存編號 123-1504
製造零件編號GBU607G TU
TWD20.00
/個 (每包:20個)
單位
Single Phase 6A 1000V Through Hole GBU 4 - - Single 175A +150 °C -55 °C 1.1V 500µA
RS庫存編號 123-1501
製造零件編號1SMZG06GP TR
TWD6.10
/個 (每包:100個)
單位
Single Phase 500 mA, 800 mA 600V Surface Mount TO-269AA 4 Silicon Junction - Single 35A +150 °C -40 °C 1.15V 100µA
RS庫存編號 165-5003
製造零件編號1SMZG06GP TR
TWD5.50
個 (在毎卷:3000)
單位
Single Phase 500 mA, 800 mA 600V Surface Mount TO-269AA 4 Silicon Junction - Single 35A +150 °C -40 °C 1.15V 100µA
RS庫存編號 165-5018
製造零件編號FB2510-B500/440-25
TWD104.90
個 (以毎盒:100)
單位
Single Phase 25A 1000V Through Hole Power 4 Silicon Junction Silicon Junction Single 300A +150 °C -55 °C 1.1V 5µA
RS庫存編號 123-1500
製造零件編號MB10SA TR
TWD4.90
/個 (每包:50個)
單位
Single Phase 500 mA, 800 mA 1000V Surface Mount TO-269AA 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 100µA
RS庫存編號 123-1502
製造零件編號DF10S TR
TWD6.20
/個 (每包:50個)
單位
Single Phase 1A 1000V Surface Mount DF-S 4 - - Single 50A +150 °C -55 °C 1.1V 500µA
RS庫存編號 123-1515
製造零件編號FB2510-B500/440-25
TWD175.00
/個 (每包:2個)
單位
Single Phase 25A 1000V Through Hole Power 4 - - Single 300A +150 °C -55 °C 1.1V 5µA
RS庫存編號 123-1505
製造零件編號DF06M TU
TWD7.90
/個 (每包:50個)
單位
Single Phase 1A 600V Through Hole DF-M 4 - - Single 50A +150 °C -55 °C 1.1V 500µA
RS庫存編號 165-5019
製造零件編號MB10SA TR
TWD3.20
個 (在毎卷:3000)
單位
Single Phase 500 mA, 800 mA 1000V Surface Mount TO-269AA 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 100µA