RF Modules

An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS Components offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

What is the main function of an RF module?

Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

  • Act as a transmitter of signals
  • A solution for detecting radio signals
  • Bridging communication between two devices
  • RF can stretch communication between applications
  • Acts as a receiver module

The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

Typical applications of an RF module

  • Car alarm systems
  • Remote controls
  • Sensor reporting
  • Automation systems

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Component Type Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Mounting Type Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature
RS庫存編號 783-9628
製造零件編號ERA400TS
BrandLPRS
TWD676.00
單位
Module - 433MHz ASK, FSK, GFSK 38400bit/s +10dBm - -117dBm RS232, UART 2.5 → 5.5V 31 x 4 x 12mm 12mm 31mm +85 °C
RS庫存編號 177-4868
製造零件編號ERA400TS
BrandLPRS
TWD873.20
Each (In a Tray of 50)
單位
Module - 433MHz ASK, FSK, GFSK 38400bit/s +10dBm - -117dBm RS232, UART 2.5 → 5.5V 31 x 4 x 12mm 12mm 31mm +85 °C
RS庫存編號 177-4869
製造零件編號ERA900TS
BrandLPRS
TWD734.00
Each (In a Tray of 50)
單位
Module - 868 MHz, 915MHz ASK, FSK, GFSK 38400bit/s +10dBm - -117dBm RS232, UART 2.5 → 5.5V 31 x 4 x 12mm 12mm 31mm +85 °C
RS庫存編號 783-9625
製造零件編號ERA400TRS
BrandLPRS
TWD864.00
單位
Module - 433MHz ASK, FSK, GFSK 115.2kbit/s +10dBm - -117dBm RS232, UART 2.5 → 5.5V 38 x 4 x 14mm 14mm 38mm +85 °C
RS庫存編號 783-9631
製造零件編號ERA900TS
BrandLPRS
TWD781.00
單位
Module - 868 MHz, 915MHz ASK, FSK, GFSK 38400bit/s +10dBm - -117dBm RS232, UART 2.5 → 5.5V 31 x 4 x 12mm 12mm 31mm +85 °C
RS庫存編號 177-4867
製造零件編號ERA400TRS
BrandLPRS
TWD863.80
Each (In a Tray of 50)
單位
Module - 433MHz ASK, FSK, GFSK 115.2kbit/s +10dBm - -117dBm RS232, UART 2.5 → 5.5V 38 x 4 x 14mm 14mm 38mm +85 °C
RS庫存編號 133-759
製造零件編號ER400TRS-02
BrandLPRS
TWD988.00
單位
Module - 433MHz FSK 38.4kbit/s +10dBm - -105dBm RS232 3.3 → 5.5V 38 x 4 x 14mm 14mm 38mm +85 °C
RS庫存編號 133-715
製造零件編號LC-TX458E-R
BrandLPRS
TWD2,074.00
單位
Module - 458MHz - - - - - - - - - - -
RS庫存編號 136-7687
製造零件編號ERA900TRS-FCC
BrandLPRS
TWD864.00
毎盒:1 個
Box(es)
Module - 868 → 926MHz - - 5mW - - RS232 2.5 → 5.5V 38 x 4 x 14mm 14mm 38mm +85 °C
RS庫存編號 783-9669
製造零件編號CDT-TX-02M-R
BrandLPRS
TWD3,385.00
單位
Module - 434MHz - 1200bit/s 10mW - - - 3 → 12V 35 x 53 x 12mm 12mm 53mm +60 °C
RS庫存編號 172-2311
製造零件編號CDT-TX-02M-R
BrandLPRS
TWD3,941.10
Each (In a Tray of 20)
單位
Module - 434MHz - 1200bit/s 10mW - - - 3 → 12V 35 x 53 x 12mm 12mm 53mm +60 °C