Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 696-1241
製造零件編號ASSR-1218-003E
BrandBroadcom
TWD56.00
/個 (每包:2個)
單位
0.2 A 0.2 A - PCB Mount - - 60 V - 1.6 V - - - MOSFET -
RS庫存編號 189-4776
製造零件編號ASSR-1218-003E
BrandBroadcom
TWD41.40
毎管:100 個
單位
- 0.2 A - Surface Mount ASSR-1218 -60 V 60 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS庫存編號 693-6891
製造零件編號ASSR-1510-003E
BrandBroadcom
TWD174.00
單位
- 1 A - PCB Mount - - 60 V - 1.65 V - - - MOSFET -
RS庫存編號 189-4780
製造零件編號ASSR-1410-003E
BrandBroadcom
TWD79.00
毎管:100 個
單位
0.6 A 0.6 A - PCB Mount - - 60 V - 1.65 V - - - MOSFET -
RS庫存編號 693-6885
製造零件編號ASSR-1410-003E
BrandBroadcom
TWD109.00
單位
0.6 A 0.6 A - PCB Mount - - 60 V - 1.65 V - - - MOSFET -
RS庫存編號 189-4783
製造零件編號ASSR-1510-003E
BrandBroadcom
TWD127.90
毎管:100 個
單位
- 1 A - Surface Mount ASSR-1510 -60 V 60 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS庫存編號 693-6873
製造零件編號ASSR-1228-002E
BrandBroadcom
TWD96.00
單位
0.2 A 0.2 A - PCB Mount - - 60 V - 1.6 V - - - MOSFET -
RS庫存編號 189-4778
製造零件編號ASSR-1228-002E
BrandBroadcom
TWD78.70
毎管:50 個
單位
- 0.2 A - Surface Mount ASSR-1218 -60 V 60 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS庫存編號 178-3195
製造零件編號ASSR-V621-302E
BrandBroadcom
TWD118.70
毎管:50 個
單位
- 15 μA - Surface Mount - - - 0 V 0.8 V Direct - 8 Pin MOSFET DIP
RS庫存編號 839-9948
製造零件編號ASSR-V621-302E
BrandBroadcom
TWD139.50
/個 (每包:2個)
單位
- 15 μA - Surface Mount - - - 0 V 0.8 V Direct - 8 Pin MOSFET DIP
RS庫存編號 189-4779
製造零件編號ASSR-1228-302E
BrandBroadcom
TWD80.40
毎管:50 個
單位
- 0.2 A - Surface Mount ASSR-1218 -60 V 60 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS庫存編號 693-6882
製造零件編號ASSR-1228-302E
BrandBroadcom
TWD79.00
單位
0.2 A 0.2 A - PCB Mount - - 60 V - 1.6 V - - - MOSFET -
RS庫存編號 839-9935
製造零件編號ASSR-1530-005E
BrandBroadcom
TWD295.00
單位
- 1 A - Surface Mount - -60 V 60 V 0 V 0.8 V AC/DC SPNO 8 Pin MOSFET SOIC
RS庫存編號 189-4790
製造零件編號ASSR-5211-001E
BrandBroadcom
TWD129.90
毎管:50 個
單位
- 0.4 A - Surface Mount ASSR-5211 -600 V 600 V - 0.8 V AC/DC, DC Only SPST 6 Pin MOSFET DIP
RS庫存編號 174-4165
製造零件編號ASSR-1410-503E
BrandBroadcom
TWD108.80
/個 (每包:5個)
單位
- 0.6 A - Surface Mount ASSR-1410 -60 V 60 V 1.1 V 1.65 V AC SPST PCB Pin MOSFET SO
RS庫存編號 178-3194
製造零件編號ASSR-1511-301E
BrandBroadcom
TWD137.40
毎管:50 個
單位
- 1 A - Surface Mount - -60 V 60 V 0 V 0.8 V AC/DC SPNO 6 Pin MOSFET DIP
RS庫存編號 189-4789
製造零件編號ASSR-4118-003E
BrandBroadcom
TWD46.10
毎管:100 個
單位
- 0.1 A - Surface Mount ASSR-4118 -400 V 400 V - 0.8 V AC/DC, DC Only SPST 4 Pin MOSFET SO
RS庫存編號 693-6911
製造零件編號ASSR-4110-003E
BrandBroadcom
TWD101.00
單位
0.12 A 0.12 A - PCB Mount - - 400 V - 1.7 V - - - MOSFET -
RS庫存編號 174-3634
製造零件編號ASSR-4118-503E
BrandBroadcom
TWD32.00
個 (在毎卷:1500)
單位
- 0.1 A - Surface Mount ASSR-4118 -400 V 400 V 1.1 V 1.6 V AC SPST PCB Pin MOSFET SO
RS庫存編號 693-6895
製造零件編號ASSR-1611-001E
BrandBroadcom
TWD179.00
單位
2.5 A 2.5 A - PCB Mount - - 60 V - 1.7 V - - - MOSFET -