Keyless Bushes

Keyless bushes are a type of cylindrical metal bearing that is used in power transmission in pneumatic and hydraulic systems. They provide a connection between a shaft and a hub and fit onto the shaft without marking it, which means that they eliminate the wear and tear caused to mounted components by other types of bushings, such as taper bushes or connections.

How do keyless bushes work?

Keyless bushes are mounted onto a shaft and then kept there using hydraulic pressure, which means that there is less chance of any micro-movement, which can sometimes cause fretting, where the part is worn away. You simply need to set them in position and lock them with a torque wrench. After installation they are easy to adjust both radially (around the shaft) and axially (parallel to the shaft), meaning there is minimal time where the machine or part is out of action.

Types of keyless bushes

Keyless bushes all function similarly, but they come in varying sizes in terms of both their shaft diameter and outside diameter, as well as having a broad range of maximum torque, which is the rotational force that can be applied to the bush.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Shaft Diameter Outside Diameter Length Rated Torque Material
RS庫存編號 814-859
製造零件編號6202680
TWD1,276.00
單位
8mm 19mm 22.2mm 23Nm Carbon Steel
RS庫存編號 814-922
製造零件編號6202760
TWD1,482.00
單位
16mm 25.5mm 28.6mm 22.6Nm Carbon Steel
RS庫存編號 754-2551
製造零件編號6202320UP
TWD3,085.00
單位
1-1/4in 2in 2-1/4in - Carbon Steel
RS庫存編號 754-2595
製造零件編號6202850UP
TWD3,258.00
單位
35mm 60.5mm 69.9mm 725Nm Carbon Steel
RS庫存編號 814-938
製造零件編號6202105
TWD1,463.00
單位
1/4in 5/8in 3/4in 150Nm Carbon Steel
RS庫存編號 754-2576
製造零件編號6202820UP
TWD2,169.00
單位
24mm 45mm 47.6mm 380Nm Carbon Steel
RS庫存編號 754-2570
製造零件編號6202825UP
TWD2,169.00
單位
25mm 45mm 47.6mm 390Nm Carbon Steel
RS庫存編號 754-2586
製造零件編號6202840UP
TWD2,959.00
單位
32mm 51mm 57.2mm 680Nm Carbon Steel
RS庫存編號 814-944
製造零件編號6202109
TWD1,497.00
單位
3/8in 3/4in 7/8in 250Nm Carbon Steel
RS庫存編號 814-843
製造零件編號6202660
TWD1,209.00
單位
6mm 16mm 19.1mm 16Nm Carbon Steel
RS庫存編號 754-2573
製造零件編號6202815UP
TWD2,169.00
單位
22mm 45mm 47.6mm 315Nm Carbon Steel
RS庫存編號 754-2567
製造零件編號6202800UP
TWD2,034.00
單位
15mm 38mm 38.1mm 180Nm Carbon Steel
RS庫存編號 754-2545
製造零件編號6202160UP
TWD2,240.00
單位
3/4in 1-1/2in 1-1/2in - Carbon Steel
RS庫存編號 814-900
製造零件編號6202740
TWD1,568.00
單位
14mm 22.5mm 28.6mm 44Nm Carbon Steel
RS庫存編號 814-887
製造零件編號6202710
TWD1,344.00
單位
11mm 22.5mm 25.7mm 34Nm Carbon Steel
RS庫存編號 814-916
製造零件編號6202750
TWD1,482.00
單位
15mm 25.5mm 28.6mm 22.6Nm Carbon Steel
RS庫存編號 814-865
製造零件編號6202690
TWD1,385.00
單位
9mm 19mm 22.2mm 26Nm Carbon Steel
RS庫存編號 754-2548
製造零件編號6202200UP
TWD2,271.00
單位
7/8in 1-3/4in 1-7/8in - Carbon Steel
RS庫存編號 754-2554
製造零件編號6202400UP
TWD3,349.00
單位
1-1/2in 2-3/8in 2-3/4in - Carbon Steel
RS庫存編號 814-966
製造零件編號6202115
TWD1,677.00
單位
5/8in 1in 1-1/8in 450Nm Carbon Steel