Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Accessory Type
RS庫存編號 457-5722
製造零件編號XUK000638
BrandABB
TWD14,114.00
單位
3 Phase 275 V ac Panel Mount 15kA OVR 165mm 100mm 115mm 165 x 100 x 115mm - -40°C +85°C - -
RS庫存編號 175-2596
製造零件編號2CTB815704R0600 OVR T2 3L 40-275s P TS QS
BrandABB
TWD16,496.00
單位
- 275 V DIN Rail 40kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2593
製造零件編號2CTB815710R2700
BrandABB
TWD8,454.00
單位
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C - -
RS庫存編號 175-2608
製造零件編號7TCA085400R0323
BrandABB
TWD7,367.00
單位
- 296 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C - -
RS庫存編號 175-2609
製造零件編號7TCA085400R0289 OVR CAT-5E
BrandABB
TWD15,268.00
單位
- 5 V Panel Mount 10kA OVR 106mm 24mm 60mm 106 x 24 x 60mm - -40°C +80°C - -
RS庫存編號 175-2607
製造零件編號7TCA085400R0362
BrandABB
TWD7,367.00
單位
- 132 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C - -
RS庫存編號 175-2601
製造零件編號2CTB815708R2600
BrandABB
TWD5,015.00
單位
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C - -
RS庫存編號 175-2597
製造零件編號2CTB815708R0800 OVR T2 3N 80-275s P TS QS
BrandABB
TWD24,296.00
單位
- 275 V DIN Rail 80kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2594
製造零件編號2CTB815704R0800 OVR T2 3N 40-275s P TS QS
BrandABB
TWD10,784.00
單位
- 275 V DIN Rail 40kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2589
製造零件編號2CTB815710R0700 OVR T1-T2 3N 12.5-275s P TS QS
BrandABB
TWD9,161.00
單位
- 275 V DIN Rail 80kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2595
製造零件編號2CTB815704R0200 OVR T2 1N 40-275s P TS QS
BrandABB
TWD7,711.00
單位
- 275 V DIN Rail 40kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2592
製造零件編號2CTB815710R2600 OVR T1-T2 12.5-275s C QS
BrandABB
TWD3,790.00
單位
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C - -
RS庫存編號 175-2599
製造零件編號2CTB815708R0600 OVR T2 3L 80-275s P TS QS
BrandABB
TWD21,153.00
單位
- 275 V DIN Rail 80kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2591
製造零件編號2CTB815710R0600 OVR T1-T2 3L 12.5-275s P TS QS
BrandABB
TWD19,579.00
單位
- 275 V DIN Rail 80kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2598
製造零件編號2CTB815708R0200 OVR T2 1N 80-275s P TS QS
BrandABB
TWD13,305.00
單位
- 275 V DIN Rail 80kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2600
製造零件編號2CTB815704R2600 OVR T2 40-275s C QS
BrandABB
TWD2,846.00
單位
- 275 V DIN Rail 40kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C - -
RS庫存編號 175-2606
製造零件編號7TCA085400R0364 OVR SL50
BrandABB
TWD7,367.00
單位
- 56.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C - -
RS庫存編號 175-2605
製造零件編號7TCA085400R0363 OVR SL30
BrandABB
TWD7,367.00
單位
- 36.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C - -
RS庫存編號 175-2590
製造零件編號2CTB815710R0100
BrandABB
TWD7,619.00
單位
- 275 V DIN Rail 80kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C - -
RS庫存編號 175-2604
製造零件編號7TCA085400R0361 OVR SL15
BrandABB
TWD7,367.00
單位
- 16.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C - -