Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 330 項產品
Results per page
Description Price Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS庫存編號 748-7094
製造零件編號IHLP2525CZER2R2M01
BrandVishay
TWD49.60
個 (以毎袋:5)
單位
2.2 μH 8A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 20mΩ IHLP Metal Composite
RS庫存編號 173-1377
製造零件編號IHLP2525CZER2R2M01
BrandVishay
TWD19.70
個 (在毎卷:2000)
單位
2.2 μH 8A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 20mΩ IHLP Metal Composite
RS庫存編號 748-7564
製造零件編號IHLP6767GZER150M01
BrandVishay
TWD131.00
單位
15 μH 12.5A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 19.9mΩ IHLP-6767GZ-01 Metal Composite
RS庫存編號 173-0649
製造零件編號IHLP6767GZER150M01
BrandVishay
TWD93.10
個 (在毎卷:200)
單位
15 μH 12.5A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 19.9mΩ IHLP Metal Composite
RS庫存編號 748-7097
製造零件編號IHLP2525CZER3R3M01
BrandVishay
TWD39.40
個 (以毎袋:5)
單位
3.3 μH 6A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 30mΩ IHLP-2525BD-01 Metal Composite
RS庫存編號 173-1378
製造零件編號IHLP2525CZER3R3M01
BrandVishay
TWD17.90
個 (在毎卷:2000)
單位
3.3 μH 6A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 30mΩ IHLP Metal Composite
RS庫存編號 172-9058
製造零件編號IHLP2020BZER1R0M01
BrandVishay
TWD15.90
個 (在毎卷:2000)
單位
1 μH 7A 2020 5.49mm - 5.18mm 2mm - 5.49 x 5.18 x 2mm Yes ±20% 20mΩ IHLP Metal Composite
RS庫存編號 748-7079
製造零件編號IHLP2525CZERR68M01
BrandVishay
TWD50.20
個 (以毎袋:5)
單位
680 nH 15.5A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 5.5mΩ IHLP Metal Composite
RS庫存編號 748-6827
製造零件編號IHLP2020BZER1R0M01
BrandVishay
TWD44.80
個 (以毎袋:5)
單位
1 μH 7A 2020 5.49mm - 5.18mm 2mm - 5.49 x 5.18 x 2mm Yes ±20% 20mΩ IHLP Metal Composite
RS庫存編號 173-3708
製造零件編號IHLP2525CZERR68M01
BrandVishay
TWD21.50
個 (在毎卷:2000)
單位
680 nH 15.5A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 5.5mΩ IHLP Metal Composite
RS庫存編號 173-3747
製造零件編號IHLP1212BZER1R0M11
BrandVishay
TWD18.30
個 (在毎卷:3000)
單位
1 μH 5A 1212 3.6mm - 3mm 2mm - 3.6 x 3 x 2mm Yes ±20% 24mΩ IHLP Metal Composite
RS庫存編號 748-7619
製造零件編號IHLP6767GZER220M11
BrandVishay
TWD127.00
單位
22 μH 12A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 21mΩ IHLP-6767GZ-11 Metal Composite
RS庫存編號 173-1534
製造零件編號IHLP6767GZER220M11
BrandVishay
TWD83.10
個 (在毎卷:200)
單位
22 μH 12A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 21mΩ IHLP Metal Composite
RS庫存編號 748-6690
製造零件編號IHLP1212BZER1R0M11
BrandVishay
TWD48.80
個 (以毎袋:5)
單位
1 μH 5A 1212 3.6mm - 3mm 2mm - 3.6 x 3 x 2mm Yes ±20% 24mΩ IHLP-1212BZ-11 Metal Composite
RS庫存編號 173-3713
製造零件編號IHLP2525CZER8R2M01
BrandVishay
TWD18.90
個 (在毎卷:2000)
單位
8.2 μH 4A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 68mΩ IHLP Metal Composite
RS庫存編號 748-7255
製造零件編號IHLP4040DZER100M11
BrandVishay
TWD47.20
個 (以毎袋:5)
單位
10 μH 7.5A 4040 10.92mm - 10.3mm 4mm - 10.92 x 10.3 x 4mm Yes ±20% 30.5mΩ IHLP Metal Composite
RS庫存編號 150-770
製造零件編號IHLP2525CZER8R2M01
BrandVishay
TWD39.40
/個 (每包:5個)
單位
8.2 μH 4A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 68mΩ IHLP-2525BD-01 Metal Composite
RS庫存編號 748-6965
製造零件編號IHLP2020CZER220M11
BrandVishay
TWD41.40
個 (以毎袋:5)
單位
22 μH 1.9A 2020 5.49mm - 5.18mm 3mm - 5.49 x 5.18 x 3mm Yes ±20% 270mΩ IHLP-2020CZ-11 Metal Composite
RS庫存編號 173-0648
製造零件編號IHLP6767GZER100M01
BrandVishay
TWD93.10
個 (在毎卷:200)
單位
10 μH 16.5A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 12mΩ IHLP Metal Composite
RS庫存編號 748-6776
製造零件編號IHLP1616BZERR22M01
BrandVishay
TWD38.00
個 (以毎袋:5)
單位
220 nH 13A 1616 4.45mm - 4.06mm 2mm - 4.45 x 4.06 x 2mm Yes ±20% 8mΩ IHLP Metal Composite