Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. Theyre a very popular and cheap capacitor making them brilliant use for all applications.

Applications

Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. Theyre low cost, small and most have a high capacitance value. Typically theyre used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.

Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.

Key characteristics

  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation
  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.
  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.
  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 98 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS庫存編號 108-2592
製造零件編號MKS2C041001F00KSSD
BrandWIMA
TWD41.00
/個 (每包:5個)
單位
1 µF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 7.2mm 5mm 10mm 5 x 10 x 7.2mm -
RS庫存編號 171-0739
製造零件編號MKS2C041001F00KSSD
BrandWIMA
TWD9.10
個 (以毎袋:3500)
單位
1 µF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 7.2mm 5mm 10mm 5 x 10 x 7.2mm -
RS庫存編號 171-0767
製造零件編號MKS4F042205G00KSSD
BrandWIMA
TWD19.50
個 (以毎袋:594)
單位
2.2 µF 160 V ac, 250 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS庫存編號 116-600
製造零件編號MKS4F042205G00KSSD
BrandWIMA
TWD30.60
/個 (每包:5個)
單位
2.2 µF 160 V ac, 250 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS庫存編號 171-0735
製造零件編號MKS4D044705G00KSSD
BrandWIMA
TWD28.20
個 (以毎袋:594)
單位
4.7 µF 63 V ac, 100 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS庫存編號 108-3034
製造零件編號MKS4D044705G00KSSD
BrandWIMA
TWD59.80
/個 (每包:5個)
單位
4.7 µF 63 V ac, 100 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 10.5mm 19mm 10.5 x 19 x 26.5mm -
RS庫存編號 108-2980
製造零件編號MKS4D041003F00KSSD
BrandWIMA
TWD24.00
/個 (每包:5個)
單位
1 µF 63 V ac, 100 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 11mm 4 x 11 x 13mm -
RS庫存編號 122-4241
製造零件編號FKS2 2.2N 100M
BrandWIMA
TWD9.80
/個 (每包:5個)
單位
2.2 nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - - - - - -
RS庫存編號 171-0746
製造零件編號MKS2D034701E00KSSD
BrandWIMA
TWD7.00
個 (以毎袋:4000)
單位
470 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 4.5mm 9.5mm 4.5 x 9.5 x 7.2mm -
RS庫存編號 171-0743
製造零件編號MKS2D031001A00KI00
BrandWIMA
TWD4.00
個 (在毎卷:2500)
單位
100 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
RS庫存編號 171-0774
製造零件編號MKS02/1.0/50/20
BrandWIMA
TWD20.40
個 (以毎袋:5000)
單位
1 µF 30 V ac, 50 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 5.5mm 10mm 5.5 x 10 x 4.6mm -
RS庫存編號 108-2312
製造零件編號MKS2C021001A00KSSD
BrandWIMA
TWD10.00
/個 (每包:5個)
單位
10 nF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS庫存編號 171-0747
製造零件編號FKS2 2.2N 100M
BrandWIMA
TWD4.40
個 (以毎袋:5000)
單位
2.2 nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - - - - - -
RS庫存編號 118-038
製造零件編號MKS02/1.0/50/20
BrandWIMA
TWD26.00
/個 (每包:5個)
單位
1 µF 30 V ac, 50 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 5.5mm 10mm 5.5 x 10 x 4.6mm -
RS庫存編號 171-0720
製造零件編號MKS2C021001A00KSSD
BrandWIMA
TWD3.60
個 (以毎袋:5000)
單位
10 nF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS庫存編號 171-0718
製造零件編號MKS2C034701C00KSSD
BrandWIMA
TWD4.90
個 (以毎袋:5000)
單位
470 nF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 3.5mm 8.5mm 3.5 x 8.5 x 7.2mm -
RS庫存編號 114-963
製造零件編號MKS02/6800/250/20
BrandWIMA
TWD8.80
/個 (每包:5個)
單位
6.8 nF 160 V ac, 250 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS庫存編號 108-2744
製造零件編號MKS2D034701E00KSSD
BrandWIMA
TWD23.00
/個 (每包:5個)
單位
470 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 4.5mm 9.5mm 4.5 x 9.5 x 7.2mm -
RS庫存編號 171-0733
製造零件編號MKS4D041003F00KSSD
BrandWIMA
TWD7.70
個 (以毎袋:3000)
單位
1 µF 63 V ac, 100 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 11mm 4 x 11 x 13mm -
RS庫存編號 108-2429
製造零件編號MKS2C034701C00KSSD
BrandWIMA
TWD19.00
/個 (每包:5個)
單位
470 nF 40 V ac, 63 V dc Through Hole 5mm MKS2 ±10% - PET - 7.2mm 3.5mm 8.5mm 3.5 x 8.5 x 7.2mm -