Light Covers

Light covers, also known as lighting guards, come in various shapes and sizes and are designed for protection and support or aesthetic purposes. Aesthetic covers are used to improve the appearance of a lighting fixture, for example a diffused cover for a uniform appearance. Protective light covers are designed to provide protection against the front or rear of the light fixture.

Light covers for downlights
Some light covers are designed to work alongside downlights, for example spotlights in a kitchen. The covers clip onto the rear of the light fitting to provide space and protection around it. Therefore it can be used alongside standard insulation products. The light cover provides space between the insulation and the light fitment to prevent overheating. Some covers are also suitable for use with other features such as public address loudspeakers.
Light covers are made of plastic or fabric, depending on their purpose.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price For Use With Product Width Product Length Fixing Method Series
RS庫存編號 834-8240
製造零件編號148-00098 SPOTCLIP-II-PA66GF15-BK
TWD247.00
單位
Reel and blowed-in insulations with Halogen and LED Lamps - 115mm Snap-Fit SpotClip II
RS庫存編號 177-4547
製造零件編號148-00146 SPOTCLIP-IV-SLIM-PA66GF15-BK
TWD175.00
單位
Reel and blowed-in insulations with Extraflat LED Downlights - 50mm Snap-Fit SpotClip-IV
RS庫存編號 177-4542
製造零件編號148-00119 SPOTCLIP-KIT 150-PA66HS-BK
TWD343.00
單位
Reel insulations with Downlights with large dimensions - 157mm Snap-Fit SpotClip-Kit 150
RS庫存編號 177-4545
製造零件編號148-00117 SPOTCLIP-PLATE 600-PA66HS-BK
TWD810.00
單位
Unrolled wool insulation and mineral plate reinforcement 592mm 592mm - SpotClip-Plate
RS庫存編號 177-4543
製造零件編號148-00120 SPOTCLIP-KIT 240-PA66HS-BK
TWD367.00
單位
Unrolled wool insulation and large downlights - 247mm Snap-Fit SpotClip-Kit 240
RS庫存編號 834-8259
製造零件編號148-00123 SPOTCLIP-BOX FR-PA66HS-BK
TWD678.00
單位
Reel and blowed-in insulations with LED and Compact Fluorescent Lamps 184mm 140mm Bayonet SpotClip-Box
RS庫存編號 177-4546
製造零件編號148-00102 SPOTCLIP-CAPS 16/25-PA66HS-BK (40)
TWD85.00
單位
SpotClip-Plate 60 Dia.mm - - SpotClip-Caps
RS庫存編號 177-4541
製造零件編號148-00121 SPOTCLIP-III-PA66HS-BK
TWD232.00
單位
Reel insulations with Downlights with external power supply - 130mm Snap-Fit SpotClip III