Suspension System Wire Rope Loop Fixing Kits

Suspension system wire rope loop fixing kits are groups of components that when used together comprise a system for supporting weight. They usually consist of a pre-formed loop attached to a length of wire rope, and a simple type of fastener, which is used to adjust the height of the suspension system. Wire rope consists of several wire strands twisted together, giving it greater strength than a single strand.

What are suspension system wire rope loop fixing kits used for?

Suspension system wire rope loop fixing kits are used to support a load, for example one made up of electrical or mechanical service parts, or whole pieces of equipment such as air conditioning units.

Types of suspension system wire rope loop fixing kits

The main way in which wire rope loop fixing kits differ is in the load size that they are able to bear, and all kits will specify the maximum load that they are suitable for holding.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Length Safe Working Load Safe Working Load Maximum Safe Working Load Minimum Finish Included Components Material
RS庫存編號 491-5013
製造零件編號HF01-2M
BrandGripple
TWD213.70
/個 (每包:10個)
單位
2m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
RS庫存編號 491-5029
製造零件編號HF01-3M
BrandGripple
TWD204.60
/個 (每包:10個)
單位
3m 0 to 10 kg 10kg 0kg Galvanised Fastener, Pre-formed Loop Steel
RS庫存編號 491-5035
製造零件編號HF02-1M
BrandGripple
TWD197.50
/個 (每包:10個)
單位
1m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS庫存編號 491-5063
製造零件編號HF02-5M
BrandGripple
TWD297.80
/個 (每包:10個)
單位
5m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS庫存編號 491-5057
製造零件編號HF02-3M
BrandGripple
TWD243.20
/個 (每包:10個)
單位
3m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel
RS庫存編號 491-5041
製造零件編號HF02-2M
BrandGripple
TWD230.80
/個 (每包:10個)
單位
2m 11 to 45 kg 45kg 11kg Galvanised Fastener, Pre-formed Loop Steel