Tube Stops & Plugs

Tube stops and plugs are used within the structural systems technology, providing work environments that are more efficient and ergonomic. Production areas can be tailored to meet requirements using basic mechanical elements such as, aluminium strut profiles, door fittings and connection joints.

What does a Tube Stop do?
Flow racks and frames made from aluminium strut profiles can be easily assembled and have excellent versatility. The tube stops and plugs are connected to these strut profiles and help to improve safety by fixing cables into position. They also prevent dirt from settling in any areas and give an overall softer finish.

Why do I need Tube Stops?
The aluminium modular profile system offers amazing versatility which can be used in a wide range of applications. As these structures can be used in clean rooms and hospitals, the tube stops are required for hygienic purposes. They aid in the prevention of dust build-up and are easily washable so easier to keep clean. In environments where components are easily damaged by static discharge, ESD capable tube stops ensure that these sensitive components remain safe.

Types of Tube Stops and Plugs
Tube stops come in various shapes and sizes depending on the profile and are easy to install with no tools required. Some tube stops are also available made from a conductive material which enables them to be used in ESD (electrostatic discharge) areas.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 92 項產品
Results per page
Description Price Structural Element Type Fits Tube Diameter Fits Square Tube Profile Fits Strut Profile Fits Round Tube Size Fits Groove Size Material Colour Product Family Product System Series
RS庫存編號 667-0551
製造零件編號3842548873
TWD234.00
單位
Strut Profile - - 50 mm - 10mm PP Black Bosch Rexroth MGE -
RS庫存編號 667-0554
製造零件編號3842548871
TWD91.00
單位
Strut Profile - - 50 mm - 10mm PP Black Bosch Rexroth MGE -
RS庫存編號 322-2130
製造零件編號R07 24/27
BrandTente
TWD85.00
單位
End Plug 24 → 27mm - - - - Nylon Black Tente - R07
RS庫存編號 390-1849
製造零件編號3842548847
TWD32.00
單位
Angle Bracket Cap - - 30 mm - 8mm PP Black Bosch Basic MGE -
RS庫存編號 237-2199
BrandRS PRO
TWD661.00
毎包:100 個
Bag(s)
Round Tube Plug 38.1mm - - - - PE Black RS - -
RS庫存編號 322-2146
製造零件編號R07 27/30
BrandTente
TWD103.00
單位
End Plug 27 → 30mm - - - - Nylon Black Tente - R07
RS庫存編號 390-1861
製造零件編號3842548863
TWD41.00
單位
Angle Bracket Cap - - 45 mm - 10mm PP Black Bosch Basic MGE -
RS庫存編號 449-5985
製造零件編號3842548797
TWD478.00
毎包:10 個
Bag(s)
End Cap - - 45 x 45 mm - 10mm PP Black Bosch Basic - -
RS庫存編號 420-6987
製造零件編號3842548715
TWD82.00
單位
Corner Bracket Cap - - 45 mm - 10mm PP Black Bosch Basic - -
RS庫存編號 466-7382
製造零件編號3842548845
TWD33.00
單位
Angle Bracket Cap - - 20 - 6 mm, 8 mm PP Black Bosch Basic MGE -
RS庫存編號 390-1906
製造零件編號3842548867
TWD185.00
單位
Angle Bracket Cap - - 45 mm - 10mm PP Black Bosch Basic MGE -
RS庫存編號 286-3718
BrandRS PRO
TWD200.00
毎包:10 個
Bag(s)
Round End Cap 33.7mm - Type 1 - - Plastic - RS Handrail System 133 -
RS庫存編號 420-5287
製造零件編號90402-5
TWD107.00
毎包:5 個
Bag(s)
Square Tube Plug - 30mm 30 mm - - PE Black Rose+Krieger - -
RS庫存編號 466-7405
製造零件編號3842548712
TWD83.00
單位
Corner Bracket Cap - - 20 mm - 6mm PP Black Bosch Basic - -
RS庫存編號 286-3730
BrandRS PRO
TWD327.00
毎包:10 個
Bag(s)
Round End Cap 38.1mm - Type 3 - - Plastic - RS Handrail System 133 -
RS庫存編號 629-0142
BrandRS PRO
TWD294.00
毎包:100 個
Bag(s)
Square Tube Plug - 25mm - - - PE Black RS Square Tube System - -
RS庫存編號 678-4158
製造零件編號R47 27-30
BrandTente
TWD97.00
單位
End Plug - 27 → 30mm - - - Nylon Black Tente - R47
RS庫存編號 261-2087
製造零件編號XCBE 44 A
BrandFlexLink
TWD802.00
毎包:10 個
Bag(s)
Triangular End Cap - - Beam, 44 mm, 45 ° - 11mm Polyamide Grey FlexLink XC -
RS庫存編號 466-7269
製造零件編號3842548827
TWD483.00
毎包:10 個
Bag(s)
Corner Bracket Cap - - 20 mm - 6mm PP Black Bosch Basic - -
RS庫存編號 248-9966
製造零件編號XCFE 44 M8
BrandFlexLink
TWD586.00
單位
End Plate - - 44 mm, 88 mm - 11mm Aluminium - FlexLink XC -