Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 84 項產品
Results per page
Description Price Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS庫存編號 768-9401
製造零件編號VBPW34FASR
BrandVishay
TWD40.20
個 (以毎袋:5)
單位
Infrared 950nm Reverse Gullwing Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS庫存編號 165-3018
製造零件編號VBPW34FASR
BrandVishay
TWD13.70
個 (在毎卷:1000)
單位
Infrared 950nm Reverse Gullwing Surface Mount 2 Si 780nm 1050nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS庫存編號 699-7616
製造零件編號BPW34
BrandVishay
TWD41.00
/個 (每包:5個)
單位
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS庫存編號 165-2428
製造零件編號BPW34
BrandVishay
TWD14.30
個 (在毎卷:3000)
單位
Infrared, Visible Light 900nm - Through Hole 2 Si 430nm 1100nm - 4.5mm 4.3mm 2mm 65 ° -
RS庫存編號 815-1244
製造零件編號BPW46
BrandVishay
TWD29.30
/個 (每包:20個)
單位
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -
RS庫存編號 165-6174
製造零件編號BPW46
BrandVishay
TWD13.80
個 (以毎袋:1000)
單位
- - - Through Hole - - - - - 5mm 3mm 6.4mm - -
RS庫存編號 145-2618
製造零件編號BPW20RF
BrandVishay
TWD137.20
個 (以毎袋:500)
單位
Infrared, Visible Light 920nm TO-5 Through Hole 2 Si 400nm 1100nm - 9.1mm 9.1mm 3.1mm 50 ° -
RS庫存編號 708-2804
製造零件編號BPW20RF
BrandVishay
TWD212.00
單位
Infrared, Visible Light 920nm TO-5 Through Hole 2 Si 400nm 1100nm - 9.1mm 9.1mm 3.1mm 50 ° -
RS庫存編號 710-3828
製造零件編號TEMD5010X01
BrandVishay
TWD46.20
/個 (每包:5個)
單位
Infrared, Visible Light 940nm - Surface Mount 4 Si 430nm 1100nm - 4.2mm 5mm 1.08mm 65 ° -
RS庫存編號 710-3847
製造零件編號TEMD6200FX01
BrandVishay
TWD25.90
/個 (每包:10個)
單位
Visible Light 540nm 0805 Surface Mount 2 - 430nm 610nm - 2mm 1.25mm 0.85mm 60 ° -
RS庫存編號 165-6969
製造零件編號BPV23NF
BrandVishay
TWD11.60
個 (以毎袋:1000)
單位
Infrared 940nm - Through Hole 2 Si 790nm 1050nm - - - - ±60 ° -
RS庫存編號 165-2707
製造零件編號TEMD6200FX01
BrandVishay
TWD16.30
個 (在毎卷:3000)
單位
Visible Light 540nm 0805 Surface Mount 2 - 430nm 610nm - 2mm 1.25mm 0.85mm 60 ° -
RS庫存編號 165-2447
製造零件編號BPV22NF
BrandVishay
TWD12.90
個 (以毎袋:4000)
單位
Infrared 940nm Side Looker Through Hole 2 Si 790nm 1050nm - 4.5mm 5mm 6mm 60 ° -
RS庫存編號 699-7604
製造零件編號BPV22NF
BrandVishay
TWD36.20
/個 (每包:5個)
單位
Infrared 940nm Side Looker Through Hole 2 Si 790nm 1050nm - 4.5mm 5mm 6mm 60 ° -
RS庫存編號 768-9405
製造零件編號VBPW34S
BrandVishay
TWD38.40
個 (以毎袋:5)
單位
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS庫存編號 165-2705
製造零件編號TEMD5010X01
BrandVishay
TWD20.50
個 (在毎卷:1500)
單位
Infrared, Visible Light 940nm - Surface Mount 4 Si 430nm 1100nm - 4.2mm 5mm 1.08mm 65 ° -
RS庫存編號 768-9394
製造零件編號VBP104S
BrandVishay
TWD36.00
個 (以毎袋:5)
單位
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -
RS庫存編號 773-3984
製造零件編號BPV23NF
BrandVishay
TWD34.50
個 (以毎袋:2)
單位
Infrared 940nm - Through Hole 2 Si 790nm 1050nm - - - - ±60 ° -
RS庫存編號 818-4415
製造零件編號VEMD10940F
BrandVishay
TWD6.20
/個 (每包:100個)
單位
Infrared 920nm - Surface Mount 2 Si 830nm 950nm - 3mm 2mm 1mm ±75 ° -
RS庫存編號 919-5801
製造零件編號VBPW34S
BrandVishay
TWD13.40
個 (在毎卷:1000)
單位
Infrared, Visible Light 940nm GW Surface Mount 2 Si 430nm 1100nm - 4.4mm 3.9mm 1.2mm ±65 ° -