LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 421 項產品
Results per page
Description Price LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS庫存編號 178-1542
製造零件編號HLMP-CE34-Y1CDD
BrandBroadcom
TWD10.00
個 (以毎袋:2000)
單位
Cyan 5mm (T-1 3/4) Through Hole 1 3.2 V 21 cd - 2 30 ° 2.1 lm Round 505 nm 5 x 8.65mm -
RS庫存編號 769-3551
製造零件編號HLMP-CE34-Y1CDD
BrandBroadcom
TWD19.70
/個 (每包:10個)
單位
Cyan 5mm (T-1 3/4) Through Hole 1 3.2 V 21 cd - 2 30 ° 2.1 lm Round 505 nm 5 x 8.65mm -
RS庫存編號 691-0405
製造零件編號HSMF-C114
BrandBroadcom
TWD57.50
/個 (每包:2個)
單位
RGB 1615 Surface Mount 3 1.9 V, 3.4 V 70 mcd, 85 mcd - 4 145/145/100 ° - Rectangle 470 / 525 / 626 nm 1.6 x 1.5 x 0.35mm -
RS庫存編號 178-1615
製造零件編號HLMP-EG1G-Y10DD
BrandBroadcom
TWD7.50
個 (在毎卷:2000)
單位
Red 5mm (T-1 3/4) Through Hole 1 2.4 V 21000 mcd - 2 15 ° 490 lm/W Oval 626 nm 5 (Dia.) x 8.71mm -
RS庫存編號 912-0585
製造零件編號HLMP-EG1G-Y10DD
BrandBroadcom
TWD14.80
/個 (每包:20個)
單位
Red 5mm (T-1 3/4) Through Hole 1 2.4 V 21000 mcd - 2 15 ° 490 lm/W Oval 626 nm 5 (Dia.) x 8.71mm -
RS庫存編號 178-2949
製造零件編號HSMF-C114
BrandBroadcom
TWD25.40
個 (在毎卷:4000)
單位
RGB 1615 Surface Mount 3 1.9 V, 3.4 V 70 mcd, 85 mcd - 4 145/145/100 ° - Rectangle 470 / 525 / 626 nm 1.6 x 1.5 x 0.35mm -
RS庫存編號 178-1690
製造零件編號HSMZ-C190
BrandBroadcom
TWD5.70
個 (在毎卷:4000)
單位
Red 1608 (0603) Surface Mount 1 2.6 V 45 mcd - 2 170 ° 122 lm Rectangle 631 nm 1.6 x 0.8 x 0.8mm -
RS庫存編號 867-6664
製造零件編號HSMZ-C190
BrandBroadcom
TWD13.20
/個 (每包:40個)
單位
Red 1608 (0603) Surface Mount 1 2.6 V 45 mcd - 2 170 ° 122 lm Rectangle 631 nm 1.6 x 0.8 x 0.8mm -
RS庫存編號 450-701
製造零件編號HSMY-C190
BrandBroadcom
TWD9.80
/個 (每包:50個)
單位
Yellow 1608 (0603) Surface Mount 1 2.1 V 8 mcd - 2 170 ° - Rectangle 586 nm 1.6 x 0.8 x 0.8mm -
RS庫存編號 922-5716
製造零件編號HSMG-C150
BrandBroadcom
TWD3.60
個 (在毎卷:3000)
單位
Green 3216 (1206) Surface Mount 1 2.2 V 15 mcd - 2 170 ° - Rectangle 572 nm 3.2 x 1.6 x 1.1mm -
RS庫存編號 922-5592
製造零件編號HSMY-C190
BrandBroadcom
TWD2.60
個 (在毎卷:4000)
單位
Yellow 1608 (0603) Surface Mount 1 2.1 V 8 mcd - 2 170 ° - Rectangle 586 nm 1.6 x 0.8 x 0.8mm -
RS庫存編號 486-0531
製造零件編號HSMG-C150
BrandBroadcom
TWD9.50
/個 (每包:20個)
單位
Green 3216 (1206) Surface Mount 1 2.2 V 15 mcd - 2 170 ° - Rectangle 572 nm 3.2 x 1.6 x 1.1mm -
RS庫存編號 178-1550
製造零件編號HLMA-KL00-I0000
BrandBroadcom
TWD8.30
個 (以毎袋:2000)
單位
Yellow 3mm (T-1) Through Hole 1 1.9 V 200 mcd - 2 45 ° 0.5 lm Round 590 nm 3.43 x 4.7mm -
RS庫存編號 178-1634
製造零件編號HLMP-EG08-YZ000
BrandBroadcom
TWD6.60
Each (On a Tape of 2000)
單位
Red 5mm (T-1 3/4) Through Hole 1 1.9 V 12.6 cd - 2 8 ° 0.5 lm Round 626 nm 5 x 8.71mm -
RS庫存編號 178-1623
製造零件編號HLMP-1700
BrandBroadcom
TWD4.10
Each (On a Tape of 2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 178-3063
製造零件編號ALMD-EG3E-VX002
BrandBroadcom
TWD9.00
個 (在毎卷:1000)
單位
Red - Surface Mount 1 2.4 V 9300 mcd - 4 30 ° 200 lm/W Round 625 nm 4.75 x 4.2 x 4.9mm -
RS庫存編號 171-2136
製造零件編號HLMP-4000
BrandBroadcom
TWD23.00
/個 (每包:5個)
單位
Green, Red 5mm (T-1 3/4) Through Hole 2 1.9 V, 2.2 V 2.1 mcd, 4.2 mcd - 3 65 ° - Round 570 / 626 nm 5 x 9.19mm -
RS庫存編號 178-1624
製造零件編號HLMP-4000
BrandBroadcom
TWD6.90
Each (On a Tape of 2000)
單位
Green, Red 5mm (T-1 3/4) Through Hole 2 1.9 V, 2.2 V 2.1 mcd, 4.2 mcd - 3 65 ° - Round 570 / 626 nm 5 x 9.19mm -
RS庫存編號 826-537
製造零件編號HLMP-Q150
BrandBroadcom
TWD34.00
/個 (每包:5個)
單位
Red Subminiature Through Hole 1 1.6 V 1.8 mcd - 2 28 ° - Dome 637 nm 2.21 x 2.34 x 2.92mm -
RS庫存編號 178-1557
製造零件編號HLMP-1301
BrandBroadcom
TWD3.10
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -