LED Circular Arrays

LED circular arrays are packages of multiple LEDs used to create luminaires (combined light sources). These arrays are called circular because they combine to form a circle of light engines (known as a family) that work as a singular light output.

A LED circular array has an integrated LED driver (electronic control gear) that protects the array from voltage fluctuations. The base area of an array consists of numerous square chips. These chips are spaced out in a circular formation.


What are LED circular arrays used for?

LED circular arrays are used to create integrated electrical light units used as ceiling lights, pendants, wall scones and flush mount fixtures.

They are used for general lighting, decorative lighting, task lighting, spot lighting, retail lighting and entertainment lighting purposes, in both commercial and domestic settings.

Types of LED circular arrays

LED circular arrays are available in many different sizes and colour variants.

They can be configured using a variety of different connections including flying leads, solders, universal connectors, wire leads and 2-pin connectors, depending on the intended application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 41 項產品
Results per page
Description Price Number of LEDs LED Colours Colour Temperature Typical Luminous Flux Radiant Flux Outer Diameter Fixing Hole Diameter Base Material Constant Voltage or Constant Current Connection Types Secondary Optics Included Onboard Driver Voltage Rating Series
RS庫存編號 170-9158
製造零件編號LZ1-10R202-0000
TWD325.40
Each (In a Tray of 40)
單位
1 Red - - - 19.9mm - Ceramic Constant Current - Lens - 2.6 V @ 1.2 A LZ
RS庫存編號 905-3886
製造零件編號LZ1-10R202-0000
TWD345.00
單位
1 Red - - - 19.9mm - Ceramic Constant Current - Lens - 2.6 V @ 1.2 A LZ
RS庫存編號 829-0891
製造零件編號LZC-B3MD07
TWD1,839.00
單位
12 Blue, Green, Red, White 5500K 100 lm, 270 lm, 440 lm, 620 lm - 27.28mm - Ceramic Constant Current - - - - LZC
RS庫存編號 171-8652
製造零件編號LZP-L4MD00-0000
TWD2,276.00
單位
25 Blue, Green, Red, White 6500K 250 lm, 640 lm, 1060 lm, 1900 lm - - - Ceramic Constant Current Solder Lens - 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V LZ
RS庫存編號 170-9161
製造零件編號LZ1-10R302-0000
TWD339.70
Each (In a Tray of 40)
單位
1 Red - - - 19.9mm - Ceramic Constant Current - Lens - 2.3 V @ 1.2 A LZ
RS庫存編號 905-3882
製造零件編號LZ1-10R102-0000
TWD348.00
單位
1 Red - 230 lm@ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3 V @ 1.5 A LZ
RS庫存編號 170-9159
製造零件編號LZ1-10G102-0000
TWD337.70
Each (In a Tray of 40)
單位
1 Green - 250 lm @ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3.95 V @ 1.5 A LZ
RS庫存編號 171-8651
製造零件編號LZP-L0MD00-0000
TWD2,121.00
單位
25 Blue, Green, Red, White 6500K 300 lm, 1060 lm, 1190 lm, 2000 lm - - - Ceramic Constant Current Solder Lens - 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V LZ
RS庫存編號 905-3930
製造零件編號LZ4-40R208-0000
TWD545.00
單位
4 Red - - - 19.9mm - Ceramic Constant Current - Lens - 11.4 V @ 1000 mA LZ
RS庫存編號 170-9157
製造零件編號LZ1-10R102-0000
TWD308.20
Each (In a Tray of 40)
單位
1 Red - 230 lm @ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3 V @ 1.5 A LZ
RS庫存編號 170-9122
製造零件編號LZ4-20MC00
TWD748.60
Each (In a Tray of 40)
單位
4 Blue, Green, Red - 186 lm - - - - - - - - - -
RS庫存編號 172-9323
製造零件編號LZC-B3MD07
TWD1,546.70
Each (In a Tray of 24)
單位
12 Blue, Green, Red, White 5500K 100 lm, 270 lm, 440 lm, 620 lm - 27.28mm - Ceramic Constant Current - - - - LZC
RS庫存編號 171-8653
製造零件編號LZP-W0MD00-0000
TWD2,153.00
單位
25 Blue, Green, Red, White 6500K 300 lm, 1060 lm, 1190 lm, 2000 lm - - - Ceramic Constant Current Solder Lens - 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V LZ
RS庫存編號 171-8631
製造零件編號LZP-L0MD00-0000
TWD1,942.20
Each (In a Tray of 12)
單位
25 Blue, Green, Red, White 6500K 300 lm, 1060 lm, 1190 lm, 2000 lm - - - Ceramic Constant Current Solder Lens - 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V LZ
RS庫存編號 733-4751
製造零件編號LZ1-10R200
TWD404.00
單位
1 Red - - - - - - - - - - - -
RS庫存編號 905-3921
製造零件編號LZ4-40R108-0000
TWD513.00
單位
4 Red - 610 lm @ 1000 mA - 19.9mm - Ceramic Constant Current - Lens - 10.4 V @ 1000 mA LZ
RS庫存編號 171-8643
製造零件編號LZ4-V4MDPB-0000
TWD731.00
單位
4 Blue, Green, Red, White 6500K 82 lm, 240 lm, 380 lm, 630 lm 2.8W - - Ceramic Constant Current Solder Lens - White) V, 2.8 V, 3.4 (Blue, 4.1 V LZ
RS庫存編號 733-4789
製造零件編號LZ4-20MC00
TWD781.00
單位
4 Blue, Green, Red - 186 lm - - - - - - - - - -
RS庫存編號 905-3927
製造零件編號LZ4-40B208-0000
TWD529.00
單位
4 Blue - 160 lm @ 1000 mA 10000mW 19.9mm - Ceramic Constant Current - Lens - 13.2 V @ 1000 mA LZ
RS庫存編號 905-3889
製造零件編號LZ1-10G102-0000
TWD370.00
單位
1 Green - 250 lm@ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3.95 V @ 1.5 A LZ