LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS庫存編號 473-0238
製造零件編號5862401205F
BrandDialight
TWD161.00
單位
28V dc Red 525mcd BA9s - Single Chip 10mm 28.75mm - 630nm 7.5mA 100000h
RS庫存編號 473-0244
製造零件編號5862402205F
BrandDialight
TWD331.00
單位
28V dc Green 825mcd BA9s - Single Chip 10mm 28.75mm - 525nm 7.5mA 100000h
RS庫存編號 890-7596
製造零件編號586-6406-101F
BrandDialight
TWD686.00
單位
6V dc White 4800mcd BA9s - Cluster 10.92mm 27.7mm 120 ° - 90mA 100000h
RS庫存編號 473-0193
製造零件編號586-2401-203F
BrandDialight
TWD171.00
單位
14V dc Red 1050mcd BA9s - Single Chip 10mm 28.75mm - 630nm 15mA 100000h
RS庫存編號 473-0250
製造零件編號5862403205F
BrandDialight
TWD200.00
單位
28V dc Yellow 637mcd BA9s - Single Chip 10mm 28.75mm - 592nm 7.5mA 100000h
RS庫存編號 473-0200
製造零件編號5862402203F
BrandDialight
TWD376.00
單位
14V dc Green 1650mcd BA9s - Single Chip 10mm 28.75mm - 525nm 15mA 100000h
RS庫存編號 473-0272
製造零件編號586-2406-205F
BrandDialight
TWD234.00
單位
28V dc White 412mcd BA9s - Single Chip 10mm 28.75mm - - 7.5mA 100000h
RS庫存編號 890-7609
製造零件編號586-6406-205F
BrandDialight
TWD556.00
單位
28V dc White 4000mcd BA9s - Cluster 10.92mm 27.7mm 120 ° - 11mA 100000h
RS庫存編號 890-7445
製造零件編號586-1101-105F
BrandDialight
TWD89.20
/個 (每包:10個)
單位
28V dc Red 775mcd Midget Flange - Single Chip 7.2mm 14.18mm - 639nm 10mA 100000h
RS庫存編號 890-7505
製造零件編號586-1A06-105F
BrandDialight
TWD76.70
/個 (每包:10個)
單位
28V dc White 460mcd Wedge - Single Chip 5.3mm 20.2mm - - 16mA 100000h
RS庫存編號 473-0222
製造零件編號5862406203F
BrandDialight
TWD299.00
單位
14V dc White 825mcd BA9s - Single Chip 10mm 28.75mm - - 15mA 100000h
RS庫存編號 890-7479
製造零件編號586-1106-105F
BrandDialight
TWD175.00
單位
28V dc White 460mcd Midget Flange - Single Chip 7.2mm 14.18mm - - 10mA 100000h
RS庫存編號 2508333935
製造零件編號586-2406-201F
BrandDialight
TWD285.00
單位
- - - - - - - - - - - -