Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS庫存編號 165-7946
製造零件編號P1.25
BrandJST
TWD2,095.00
毎盒:1000 個
Box(es)
Parallel - 0.25 → 1.65 mm², 22 → 16 AWG - 8mm 3.3mm - Uninsulated - - - - - -
RS庫存編號 838-8389
製造零件編號P1.25
BrandJST
TWD2.90
/個 (每包:100個)
單位
Parallel - 0.25 → 1.65 mm², 22 → 16 AWG - 8mm 3.3mm - Uninsulated - - - - - -
RS庫存編號 838-8386
製造零件編號C-38
BrandJST
TWD110.40
/個 (每包:10個)
單位
Butt - 2 AWG, 26.66 → 42.42 mm² - 32mm 13.2mm - Uninsulated - - - - - -
RS庫存編號 838-8235
製造零件編號FNC-1.25
BrandJST
TWD13.90
/個 (每包:50個)
單位
Butt - 0.25 → 1.65, 22 → 16 AWG - 22.7mm - - Insulated - - Red - Nylon -
RS庫存編號 688-1145
製造零件編號FVP-1.25(PA)(LF)
BrandJST
TWD7.20
/個 (每包:100個)
單位
Parallel - 22 → 16 AWG - 16mm - - Insulated - - Red - Nylon, Vinyl -
RS庫存編號 688-1032
製造零件編號FVC-5.5(LF)
BrandJST
TWD6.70
/個 (每包:100個)
單位
Butt - 12 → 10 AWG - 26.7mm 6.8mm - Insulated - - Yellow - Nylon, Vinyl -
RS庫存編號 161-7863
製造零件編號C-8
BrandJST
TWD12.70
個 (以毎盒:500)
單位
Butt - 6.64 → 10.52 mm², 8 AWG - 21mm 7mm - Uninsulated - - - - - -
RS庫存編號 688-1158
製造零件編號FVP-5.5
BrandJST
TWD8.90
/個 (每包:100個)
單位
Parallel - 12 → 10 AWG - 20.5mm - - Insulated - - - - Vinyl -
RS庫存編號 165-7939
製造零件編號CE-2
BrandJST
TWD3,462.00
毎盒:1000 個
Box(es)
- - 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - - - - Nylon -
RS庫存編號 688-1149
製造零件編號FVP-2
BrandJST
TWD5.20
/個 (每包:100個)
單位
Parallel - 16 → 14 AWG - 16mm - - Insulated - - - - Vinyl -
RS庫存編號 172-5018
製造零件編號CL-2218S
BrandJST
TWD8.70
個 (以毎袋:500)
單位
Tap - 22 → 18 AWG - 20mm 13.8mm - Insulated - - Red - Nylon -
RS庫存編號 838-8373
製造零件編號C-5.5
BrandJST
TWD10.90
/個 (每包:50個)
單位
Butt - 2.63 → 6.64 mm², 12 → 10 AWG - 15mm 5.4mm - Uninsulated - - - - - -
RS庫存編號 166-7404
製造零件編號FVP-5.5
BrandJST
TWD7.80
個 (以毎盒:500)
單位
Parallel - 12 → 10 AWG - 20.5mm - - Insulated - - - - Vinyl -
RS庫存編號 688-1035
製造零件編號FVC-1.25(LF)
BrandJST
TWD4.30
/個 (每包:100個)
單位
Butt - 22 → 16 AWG - 22.7mm 4mm - Insulated - - Red - Nylon, Vinyl -
RS庫存編號 165-7981
製造零件編號CE-1
BrandJST
TWD3,350.00
毎盒:1000 個
Box(es)
- - 0.5 → 1.75 mm², 22 → 16 AWG - 20.8mm - - Insulated - - - - Nylon -
RS庫存編號 838-8409
製造零件編號2-SDW
BrandJST
TWD5.30
/個 (每包:100個)
單位
- - 1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - Insulated - - - - Nylon -
RS庫存編號 166-7454
製造零件編號FVP-1.25(PA)(LF)
BrandJST
TWD6,062.00
毎盒:1000 個
Box(es)
Parallel - 22 → 16 AWG - 16mm - - Insulated - - Red - Nylon, Vinyl -
RS庫存編號 688-1038
製造零件編號FVC-2(PA)
BrandJST
TWD6.00
/個 (每包:100個)
單位
Butt - 16 → 14 AWG - 22.7mm 4.5mm - Insulated - - Blue - Nylon, Vinyl -
RS庫存編號 838-8395
製造零件編號CE-5
BrandJST
TWD8.70
/個 (每包:50個)
單位
- - 2.5 → 6 mm², 12 → 10 AWG - 27mm - - Insulated - - - - Nylon -
RS庫存編號 838-8377
製造零件編號C-8
BrandJST
TWD23.40
/個 (每包:50個)
單位
Butt - 6.64 → 10.52 mm², 8 AWG - 21mm 7mm - Uninsulated - - - - - -