Spade Connectors

Crimp quick disconnect terminals are a kind of terminal block which help you to quickly disconnect electrical and electronic components and devices. This method allows the use to disconnect electronic components from circuits quickly and reliably. They provide tensile strength, thermal conductivity, and resistance to vibration and corrosion. Remember to use the correct crimp tool positioners for easy application.

What are crimp quick disconnect terminals used for?

They're widely used in machinery, electrical equipment, home appliances, computers, cars and audio connection/fast disconnect systems. Other applications include computer and peripheral equipment, industrial controllers and telecommunications equipment.

Types of crimp quick disconnect terminals

There are two main types of crimp quick disconnect terminals. There are

insulated crimp quick disconnect terminals, useful for preventing electric shock. They also help you to keep liquids and contaminants away from the electrical connection. Uninsulated crimp quick disconnect terminals allow easy inspection of your connections. They are ideal for quick-disconnecting the most common electrical and electronic components.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Maximum Wire Size mm² Minimum Wire Size mm² Wire Size Gender Insulation Tab Size Colour Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Tab Thickness Tab Width Insulation Material Termination Method
RS庫存編號 160-3391
製造零件編號1282
BrandKeystone
TWD3.50
個 (以毎袋:100)
單位
- - - - Uninsulated 6.35 x 0.81mm - - - - 0.81mm 6.35mm - Crimp
RS庫存編號 117-7252
製造零件編號1286
BrandKeystone
TWD3.30
個 (以毎袋:100)
單位
- - - Male Uninsulated 5.21 x 0.51mm - - - Unshrouded 0.51mm 5.21mm - Solder
RS庫存編號 117-6833
製造零件編號1266
BrandKeystone
TWD7.70
個 (以毎袋:100)
單位
- - - - Uninsulated 6.35 x 0.81mm - - - - 0.81mm 6.35mm - Solder
RS庫存編號 117-7246
製造零件編號1267
BrandKeystone
TWD3.90
個 (以毎袋:100)
單位
- - - - Uninsulated 2.79 x 0.5mm - - - - 0.5mm 2.79mm - Solder
RS庫存編號 160-3414
製造零件編號1257
BrandKeystone
TWD5.40
個 (以毎袋:100)
單位
- - - - Uninsulated 6.4 x 0.81mm - - - - 6.4mm 0.81mm - Crimp
RS庫存編號 435-8325
製造零件編號3549
BrandKeystone
TWD18.00
個 (以毎袋:10)
單位
- - - Female Uninsulated 0.11 x 0.032in - - - - - - - Crimp
RS庫存編號 117-7274
製造零件編號1287
BrandKeystone
TWD3.60
個 (以毎袋:100)
單位
- - - - Uninsulated 6.35 x 0.81mm - - - - 0.81mm 6.35mm - Solder
RS庫存編號 2508830118
製造零件編號1289-ST
BrandKeystone
TWD4.00
單位
- - - - - - - - - - - - - -